Nichicon UVZ1E100MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 10muF ±20% 0.197Dia 5.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Technical
Capacitance10 µF
Dissipation Factor0.16 %
Lead/Base StyleStraight
Leakage Current7.5 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current36 mA
Ripple Current (AC)36 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVZ1E100MDD.

Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
TME
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-31.26%

Alternate Parts

Price @ 1000
$ 0.063
$ 0.061
$ 0.061
Stock
63,755
323,826
323,826
Authorized Distributors
9
5
5
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
5 Ω
5 Ω
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
36 mA
180 mA
180 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVZ1E100MDD.

Related Parts

Descriptions

Descriptions of Nichicon UVZ1E100MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 10muF ±20% 0.197Dia 5.00mm
VZ Series 10 uF 25 V 20 % Through Hole Radial Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 10uF 25V 20% (5 X 11mm) Radial 2mm 36mA 1000h 105°C Bulk
Capacitor Aluminum Electrolytic, 1000h 5 (Dia.) x 11mm, 10uf 25VDC, VZ Series | Nichicon UVZ1E100MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Technical
Capacitance10 µF
Dissipation Factor0.16 %
Lead/Base StyleStraight
Leakage Current7.5 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current36 mA
Ripple Current (AC)36 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVZ1E100MDD.

Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
TME
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant