Vishay 515D105M050JA6AE3

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 515D 50V 1muF ±20% 0.197Dia 5.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Weight440.012948 mg
Technical
Capacitance1 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current10 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Vishay 515D105M050JA6AE3.

_legacy Avnet
Datasheet9 pages14 years ago
element14 APAC
Datasheet8 pages7 years ago
Datasheet7 pages8 years ago
Farnell
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
Newark
Datasheet8 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages16 years ago

Inventory History

3 month trend:
-72.06%

Alternate Parts

Price @ 1000
$ 0.079
$ 0.019
$ 0.019
Stock
31,753
820,902
820,902
Authorized Distributors
6
9
9
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
10 mA
10 mA
10 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay 515D105M050JA6AE3.

Related Parts

Descriptions

Descriptions of Vishay 515D105M050JA6AE3 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 515D 50V 1muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 10mA 2000h 85°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR 1UF, 50V
Aluminum Electrolytic Capacitors - Leaded 1.0uF 50volts 20%
1uF 50 V dc Aluminum Electrolytic Capacitor JA, 515D Series 2000h 5 x 11mm | Vishay Specialty Capacitors 515D105M050JA6AE3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Weight440.012948 mg
Technical
Capacitance1 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current10 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Vishay 515D105M050JA6AE3.

_legacy Avnet
Datasheet9 pages14 years ago
element14 APAC
Datasheet8 pages7 years ago
Datasheet7 pages8 years ago
Farnell
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
Newark
Datasheet8 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages16 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago