Cornell Dubilier SK010M050ST

Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 132.7 Ohm 10mA 2000h 85C Standard
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Technical
Capacitance1 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)132.7 Ω
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current10 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Length15 mm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK010M050ST.

Sager Electronics
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet8 pages2 years ago
Datasheet8 pages4 years ago
Electro Sonic
Datasheet8 pages3 years ago
Farnell
Datasheet8 pages10 years ago
element14 APAC
Datasheet8 pages4 years ago
Master Electronics
Datasheet8 pages4 years ago
Upverter
Datasheet9 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-31.74%

Alternate Parts

Price @ 1000
$ 0.151
$ 0.018
$ 0.018
Stock
139,796
559,574
559,574
Authorized Distributors
10
9
9
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
132.7 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
10 mA
10 mA
10 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier SK010M050ST.

Related Parts

Descriptions

Descriptions of Cornell Dubilier SK010M050ST provided by its distributors.

Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 132.7 Ohm 10mA 2000h 85C Standard
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 50V 1muF ±20% 0.197Dia 5.00mm
SK Series 1 uF 50 V ±20 % Radial Leaded Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 1uF 50V
ALUMINUM ELECTROLYTIC CAPACITOR 1UF, 50V, 20%, RADIAL; Capacitance:1µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing:2mm RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Technical
Capacitance1 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)132.7 Ω
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current10 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Length15 mm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK010M050ST.

Sager Electronics
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet8 pages2 years ago
Datasheet8 pages4 years ago
Electro Sonic
Datasheet8 pages3 years ago
Farnell
Datasheet8 pages10 years ago
element14 APAC
Datasheet8 pages4 years ago
Master Electronics
Datasheet8 pages4 years ago
Upverter
Datasheet9 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements