Bourns 4816P-T02-101LF

16-SOIC (0.220 5.59MM Width) Array/network Resistor 4800P 0.440LX0.220W 11.18MMX5.59MM 1.28W 100 Ohm ±100PPM/C
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Number of Terminals16
Technical
Circuit TypeBussed
CompositionThick Film
Insulation Resistance10 MΩ
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts16
Number of Elements15
Number of Resistors15
PackagingCut Tape
Power Per Element80 mW
Power Rating1.28 W
Resistance100 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth7.62 mm
Height2.159 mm
Lead Length130 µm
Lead Pitch1.27 mm
Length11.18 mm
Terminal Pitch1.27 mm
Thickness2.03 mm
Width5.588 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4816P-T02-101LF.

Newark
Datasheet3 pages9 years ago
element14 APAC
Datasheet3 pages10 years ago
Electro Sonic
Datasheet3 pages9 years ago
Datasheet2 pages11 years ago
_legacy Avnet
Datasheet2 pages14 years ago
Farnell
Datasheet2 pages19 years ago
Datasheet4 pages24 years ago

Inventory History

3 month trend:
-5.73%

Alternate Parts

Price @ 1000
$ 0.636
$ 0.62
$ 0.62
Stock
106,975
193,593
193,593
Authorized Distributors
5
15
15
Resistance
100 Ω
100 Ω
100 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
15
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
80 mW
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 4816P-T02-101LF.

Related Parts

Descriptions

Descriptions of Bourns 4816P-T02-101LF provided by its distributors.

16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 100Ohm ±100ppm/C
Resistor, Network, 100 Ohm, ± 2%, 1.28 W, 15 Resistors, Bussed, SOM, Gull Wing, Surface Mount, Thick Film
RESISTOR NETWORK, 100R; Resistance: 100ohm; Product Range: 4800P Series; No. of Elements: 15Elements; Network Circuit Type: Bussed; Resistor Case Style: SOIC; No. of Pins: 16Pins; Voltage Rating: 50V; Power Rating per Element: 8
Resistor, Bus Res N/W, 15, 100 Ohm, 0.02, Smd; Resistance:100Ohm; Network Circuit Type:Bussed; No. Of Resistors:15Resistors; Resistor Case/Package:Soic; Resistance Tolerance:± 2%; Voltage Rating:50V; Power Rating Per Resistor:80Mw Rohs Compliant: Yes |Bourns 4816P-T02-101LF
RESISTOR NETWORK, 100R; Resistance:100ohm; Resistance Tolerance:± 2%; Power Rating:1.28W; Voltage Rating:50V; Temperature Coefficient:± 100ppm/°C; No. of Elements:15; Resistor Case Style:DIL; SVHC:No SVHC (20-Jun-2011); External Depth:1.9mm; External Length / Height:11.18mm; External Width:5.59mm; Full Power Rating Temperature:70°C; Insulation Resistance:10Mohm; Lead Length:0.13mm; Lead Spacing:1.27mm; No. of Pins:16; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:DIL; Power Rating per Element:85mW; Reel Quantity:2000; Resistor Element Material:Thick Film Array; Series:4816P; Temperature Coeff Tracking +:50ppm/°C; Temperature Coeff Tracking -:50ppm/°C; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Termination Type:SMD; Tolerance +:2%; Tolerance -:2%; Voltage Rating VDC:50V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Number of Terminals16
Technical
Circuit TypeBussed
CompositionThick Film
Insulation Resistance10 MΩ
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts16
Number of Elements15
Number of Resistors15
PackagingCut Tape
Power Per Element80 mW
Power Rating1.28 W
Resistance100 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth7.62 mm
Height2.159 mm
Lead Length130 µm
Lead Pitch1.27 mm
Length11.18 mm
Terminal Pitch1.27 mm
Thickness2.03 mm
Width5.588 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4816P-T02-101LF.

Newark
Datasheet3 pages9 years ago
element14 APAC
Datasheet3 pages10 years ago
Electro Sonic
Datasheet3 pages9 years ago
Datasheet2 pages11 years ago
_legacy Avnet
Datasheet2 pages14 years ago
Farnell
Datasheet2 pages19 years ago
Datasheet4 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago