Bourns 4816P-T01-101LF

Res Thick Film NET 100 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Number of Terminals16
Technical
Circuit TypeIsolated
Insulation Resistance10 MΩ
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts16
Number of Elements8
Number of Resistors8
PackagingCut Tape
Power Per Element160 mW
Power Rating1.28 W
Resistance100 Ω
Schedule B8533210025
Temperature Coefficient100 ppm/°C
TerminationGull Wing
Tolerance2 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth7.62 mm
Height2.159 mm
Lead Length130 µm
Length11.18 mm
Terminal Pitch1.27 mm
Thickness2.03 mm
Width5.588 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4816P-T01-101LF.

Newark
Datasheet3 pages8 years ago
element14 APAC
Datasheet3 pages10 years ago
Electro Sonic
Datasheet3 pages8 years ago
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago
element14
Datasheet3 pages13 years ago
Arrow.cn
Datasheet2 pages13 years ago
_legacy Avnet
Datasheet2 pages14 years ago
Jameco
Datasheet4 pages15 years ago
Farnell
Datasheet2 pages19 years ago
Datasheet4 pages24 years ago

Inventory History

3 month trend:
+24.69%

Alternate Parts

Price @ 1000
$ 0.555
$ 0.583
$ 0.583
$ 0.585
$ 0.667
Stock
53,406
185,120
53,777
106,954
32,438
Authorized Distributors
16
16
6
5
5
Resistance
100 Ω
100 Ω
100 Ω
100 Ω
100 Ω
Mount
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
SOIC
SOIC
Number of Resistors
8
8
8
15
8
Tolerance
2 %
2 %
2 %
2 %
2 %
Power Per Element
160 mW
160 mW
1.28 W
80 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 4816P-T01-101LF.

Related Parts

Descriptions

Descriptions of Bourns 4816P-T01-101LF provided by its distributors.

Res Thick Film NET 100 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Resistor, Network, 100 Ohm, ± 2%, 1.28 W, 8 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film
Resistor network, SOIC-16, 100 Ω, 160 mW, ±2 %, 8 resistors, 4816P-T01-101LF
16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 100Ohm ±100ppm/C
RESISTOR NETWORK, 100R; Resistance: 100ohm; Product Range: 4800P Series; No. of Elements: 8Elements; Network Circuit Type: Isolated; Resistor Case Style: SOIC; No. of Pins: 16Pins; Voltage Rating: 50V; Power Rating per Element:

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816P-T01-101LF.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Number of Terminals16
Technical
Circuit TypeIsolated
Insulation Resistance10 MΩ
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts16
Number of Elements8
Number of Resistors8
PackagingCut Tape
Power Per Element160 mW
Power Rating1.28 W
Resistance100 Ω
Schedule B8533210025
Temperature Coefficient100 ppm/°C
TerminationGull Wing
Tolerance2 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth7.62 mm
Height2.159 mm
Lead Length130 µm
Length11.18 mm
Terminal Pitch1.27 mm
Thickness2.03 mm
Width5.588 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4816P-T01-101LF.

Newark
Datasheet3 pages8 years ago
element14 APAC
Datasheet3 pages10 years ago
Electro Sonic
Datasheet3 pages8 years ago
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago
element14
Datasheet3 pages13 years ago
Arrow.cn
Datasheet2 pages13 years ago
_legacy Avnet
Datasheet2 pages14 years ago
Jameco
Datasheet4 pages15 years ago
Farnell
Datasheet2 pages19 years ago
Datasheet4 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago