Bourns 4816P-1-101LF

Res Thick Film NET 100 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Number of Terminals16
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Elements8
Number of Resistors8
PackagingCut Tape
Power Per Element160 mW
Power Rating1.28 W
Resistance100 Ω
Schedule B8533210025
Temperature Coefficient100 ppm/°C
TerminationGull Wing
Tolerance2 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth7.62 mm
Height2.159 mm
Lead Pitch1.27 mm
Length11.18 mm
Terminal Pitch1.27 mm
Width5.588 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4816P-1-101LF.

RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Datasheet3 pages17 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet3 pages9 years ago
element14 APAC
Datasheet3 pages10 years ago
Datasheet2 pages14 years ago
Newark
Datasheet4 pages4 years ago
element14
Datasheet3 pages13 years ago
Arrow.cn
Datasheet2 pages13 years ago
Farnell
Datasheet23 pages13 years ago
Datasheet4 pages24 years ago
Jameco
Datasheet3 pages15 years ago
Burklin Elektronik
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+5.70%

Alternate Parts

Price @ 1000
$ 0.62
$ 0.597
$ 0.597
Stock
193,593
56,854
56,854
Authorized Distributors
15
15
15
Resistance
100 Ω
100 Ω
100 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
160 mW
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 4816P-1-101LF.

Related Parts

Descriptions

Descriptions of Bourns 4816P-1-101LF provided by its distributors.

Res Thick Film NET 100 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
Resistor network, SOIC-16, 100 Ω, 0.16 W, ±2 %, 8 resistors, 4816P-1-101LF
Resistor,100 Ohms,1.28 W @ DegC,50 V (Max.),100 ppm/ DegC, Surface Mount | Bourns 4816P-1-101LF
4800P ARRAY/NETWORK RESISTOR 16-SOIC (0.220 5.59mm Width) Resistor Network/Array ±2% ±100ppm/C 100Ohm 1.28W
Resistor, Network, 100 Ohm, ± 2%, 1.28 W, 8 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film
RESISTOR N/W, 8RES, 100 OHM, 2%, SOIC; Resistance: 100ohm; Product Range: 4800P Series; No. of Elements: 8Elements; Network Circuit Type: Isolated; Resistor Case Style: SOIC; No. of Pins: 16Pins; Voltage Rating: 50V; Power Rating per Element: 160mW; Resistance Tolerance: ± 2%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: Lead (15-Jan-2019); Resistance R1: 100ohm
Resistor, Isolated Resistor Network, 8, 100 Ohm, 2%, Smd; Resistance:100Ohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:Soic; Resistance Tolerance:± 2%; Voltage Rating:50V; Power Rating:1.28W Rohs Compliant: Yes |Bourns 4816P-1-101LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816P-1-101LF.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Number of Terminals16
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Elements8
Number of Resistors8
PackagingCut Tape
Power Per Element160 mW
Power Rating1.28 W
Resistance100 Ω
Schedule B8533210025
Temperature Coefficient100 ppm/°C
TerminationGull Wing
Tolerance2 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth7.62 mm
Height2.159 mm
Lead Pitch1.27 mm
Length11.18 mm
Terminal Pitch1.27 mm
Width5.588 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4816P-1-101LF.

RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Datasheet3 pages17 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet3 pages9 years ago
element14 APAC
Datasheet3 pages10 years ago
Datasheet2 pages14 years ago
Newark
Datasheet4 pages4 years ago
element14
Datasheet3 pages13 years ago
Arrow.cn
Datasheet2 pages13 years ago
Farnell
Datasheet23 pages13 years ago
Datasheet4 pages24 years ago
Jameco
Datasheet3 pages15 years ago
Burklin Elektronik
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago