Bourns 4814P-T01-101LF

Res Thick Film NET 100 Ohm 2% 1.12W ±100ppm/C ISOL 14-Pin SOM Gull Wing SMD Automotive Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Number of Terminals14
Technical
Circuit TypeIsolated
CompositionThick Film
Insulation Resistance10 MΩ
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Elements7
Number of Resistors7
Power Per Element160 mW
Power Rating1.12 W
Resistance100 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth7.62 mm
Height2.159 mm
Lead Length130 µm
Lead Pitch1.27 mm
Length9.91 mm
Terminal Pitch1.27 mm
Width5.588 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4814P-T01-101LF.

element14 APAC
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Electro Sonic
Datasheet3 pages9 years ago
Datasheet2 pages11 years ago
_legacy Avnet
Datasheet2 pages14 years ago
Farnell
Datasheet2 pages19 years ago
Datasheet4 pages24 years ago

Inventory History

3 month trend:
-43.18%

Alternate Parts

Price @ 1000
$ 0.696
$ 0.696
$ 0.696
Stock
143,718
17,065
17,065
Authorized Distributors
7
4
4
Resistance
100 Ω
100 Ω
100 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
7
7
7
Tolerance
2 %
2 %
2 %
Power Per Element
160 mW
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 4814P-T01-101LF.

Related Parts

Descriptions

Descriptions of Bourns 4814P-T01-101LF provided by its distributors.

Res Thick Film NET 100 Ohm 2% 1.12W ±100ppm/C ISOL 14-Pin SOM Gull Wing SMD Automotive Tube
14-SOIC (0.220 5.59mm Width) 14-SOM 4800P 0.390Lx0.220W 9.91mmx5.59mm 1.12W 100Ohm ±100ppm/C
Resistor, Network, 100 Ohm, ± 2%, 1.12 W, 7 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film
Resistor, Isolated Resistor Network, 7, 100 Ohm, 0.02, Smd; Resistance:100Ohm; Network Circuit Type:Isolated; No. Of Resistors:7Resistors; Resistor Case/Package:Soic; Resistance Tolerance:± 2%; Voltage Rating:50V Rohs Compliant: Yes |Bourns 4814P-T01-101LF
RESISTOR NETWORK, 100R; Power Rating:1.12W; Resistance:100ohm; Tolerance, Resistance:± 2%; No. of Elements:7; Series:4814P; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Thick Film Network; Voltage, Rating:50V dc; Temperature Coefficient:± 100ppm/°C; Case Style:DIL; External Depth:1.9mm; External Length / Height:9.91mm; Lead Length:0.13mm; Quantity, Reel:2000; Resistance, Insulation:10Mohm; Temp, Coeff, +:100ppm/°C; Temp, Coeff, -:100ppm/°C; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Temperature, Full Power Rating:70°C; Termination Type:SMD; Tolerance, +:2%; Tolerance, -:2%; Voltage Rating, DC:50V; Width, External:5.59mm; Lead Spacing:1.27mm; No. of Pins:14; Power Rating, per Element:160mW; Temperature Coeff, Tracking +:50ppm/°C; Temperature Coeff, Tracking -:50ppm/°C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Number of Terminals14
Technical
Circuit TypeIsolated
CompositionThick Film
Insulation Resistance10 MΩ
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Elements7
Number of Resistors7
Power Per Element160 mW
Power Rating1.12 W
Resistance100 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth7.62 mm
Height2.159 mm
Lead Length130 µm
Lead Pitch1.27 mm
Length9.91 mm
Terminal Pitch1.27 mm
Width5.588 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4814P-T01-101LF.

element14 APAC
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Electro Sonic
Datasheet3 pages9 years ago
Datasheet2 pages11 years ago
_legacy Avnet
Datasheet2 pages14 years ago
Farnell
Datasheet2 pages19 years ago
Datasheet4 pages24 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago