Molex 46999-0101

KK High Pressure Crimp Terminal, Female, 24-30 AWG, Brass, 2.54µm Tin (Sn) Plating, Bag
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 46999-0101.

Jameco

Datasheet1 page11 years ago

IHS

Molex

Farnell

JRH Electronics

Inventory History

3 month trend:
-1.05%

CAD Models

Download Molex 46999-0101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-03-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of Molex 46999-0101 provided by its distributors.

KK High Pressure Crimp Terminal, Female, 24-30 AWG, Brass, 2.54µm Tin (Sn) Plating, Bag
Headers & Wire Housings KK 100 Crp Term Shrouded 24-30 Awg Tin
Connector Accessory, 0.06in Max Cable Dia, Contact
CONN CRIMP TERM QUICK DISCONNECT FEMALE 30 TO 22 AWG TIN
Molex , High Pressure, KK 254, , 0.35mm2, 0.05mm
Contact SKT Crimp ST Cable Mount KK® Bag
Connector Socket 24-30AWG Crimp Tin
MINIFIT VERT HDR ASSY W/O PEG 2CKT MATTE
PIN AND SOCKET CONTACTS COMPONENTS;
CONTACT, SOCKET, 22AWG, CRIMP; Product Range:KK 7879 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex KK 254 7880 Series Hous
Contact, Socket, 30-22Awg, Crimp, High Pressure; Rango De Producto:Serie 7879; Contacto, Género:Hembra; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:30Awg; Tipo De Terminación Del Contacto:Crimpado |Molex 46999-0101

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 046999-0101
  • 0469990101
  • 46999-0101.
  • 469990101
  • 7879-1(P154)L