Molex 45750-3111

Molex 45750-3111 Mini-Fit Plus Crimp Terminal, 16 AWG, Reel, Copper (Cu) Alloy, Tin (Sn)
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 45750-3111.

IHS

Datasheet1 page8 years ago

Sager Electronics

HQonline

JRH Electronics

Molex

Inventory History

3 month trend:
+6.02%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-01-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of Molex 45750-3111 provided by its distributors.

Molex 45750-3111 Mini-Fit Plus Crimp Terminal, 16 AWG, Reel, Copper (Cu) Alloy, Tin (Sn)
Rubber shell terminal, crimp terminal, 16AWG
Connector Accessory, Contact, Copper Alloy
Mf Plus Hcs Crimp Term. Female 16 Ga Tin |Molex 45750-3111
Crimp Socket Contact Copper-Nickel-Silicon 16 AWG - 16 AWG
Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Plus T/R
Headers & Wire Housings MN-FT HCS 16G F Reel of 4000
CONTACT, SOCKET, 16AWG, CRIMP; Product Range:Mini-Fit Plus 45750 Series; Contact Gender:Socket; Termination Type:Crimp; Wire Size AWG
Gender = Socket / Body Orientation = Straight / Series = Mini-Fit Plus / Current Rating A = 13 / Contact Material = Copper Alloy / Contact Plating = Tin / Wire Size AWG Min. AWG = 16

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • '0457503111
  • 0457503111
  • 457503111