TE Connectivity / AMP 42863-2

Ring Tongue Terminal 10-12AWG Brass 23.39mm Tin T/R Automotive
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 42863-2.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 42863-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity320568
Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 8 (M4); PIDG; Tin
TE Connectivity34891
BUDGET SERIES TIN PLATED CRIMP RING TERMINAL, M2.5(#4)STUD SIZE,12 TO 10 AWG
TE Connectivity31113
Ring Tongue Terminal 10-12AWG 19.43mm 9.53mm Tin Loose Piece
Ring Tongue Terminal 14-16AWG ETP Copper 15.24mm Tin Scotchlok™
Ring Tongue Terminal 14-16AWG ETP Copper Blue 20.32mm Tin Case

Descriptions

Descriptions of TE Connectivity / AMP 42863-2 provided by its distributors.

Ring Tongue Terminal 10-12AWG Brass 23.39mm Tin T/R Automotive
10~12 Circular terminal Tin Brass Cold-pressed Terminals ROHS
Uninsulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 4.34 mm, M4, metal
TERMINAL, RING TONGUE, #8, CRIMP
Ring and Spade Tongue Terminals
RING IS 12-10 8 .040TPBR; 42863-2
CONN RING CIRC 10-12AWG #8 CRIMP
Terminal, Ring Tongue, #8, Crimp; Rango De Producto:Serie Amplivar; Tamaño Del Terminal - Imperial:8; Tamaño Del Terminal - Métrico:M4; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:6Mm²; Material Aislante:Sin Aislamiento |Amp Te Connectivity 42863-2
RING CRIMP 12-10 AWG TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 6529 – 10382 CMA Stud Size: #8 M4 Closed Ring Tongue Terminal 12 – 10 AWG 3 – 6 mm² 6529 – 10382 CMA | Ring Terminals & Spade Lug | Part Number: 42863-2 | Internal Number: 42863-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42863-2.