Molex 42375-1856

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole KK® Bag
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42375-1856.

IHS

Datasheet35 pages6 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.06%

CAD Models

Download Molex 42375-1856 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-05-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Bag
M20 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 50Cycles 30mOhm -40C~105C 3A
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Bag
2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 7mm mating pin height, tin, 3 contacts"
KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag
Conn, R/A Header, 3Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Harwin M20-9750346

Descriptions

Descriptions of Molex 42375-1856 provided by its distributors.

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole KK® Bag
3pin 2.54mm 1 Breakaway,Header,Push-Pull 2.5A 2.54¦Ìm 7.62mm*2.4892mm
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking
KK 100 Hdr Assy Bkwy 03 Ckt Tin
CONN, HEADER, 3POS, 1ROW, 2.54MM;
.100 K.K. Connectors 3CKT BRKWY HDR
Connector, Header, 3Pos, 1Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:Through Hole; Product Range:Kk 254 42375 Series Rohs Compliant: Yes |Molex 42375-1856

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0423751856
  • 423751856