Harwin M20-9730346

2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 7mm mating pin height, tin, 3 contacts
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9730346.

IHS

Datasheet1 page7 years ago

JRH Electronics

Inventory History

3 month trend:
-2.00%

CAD Models

Download Harwin M20-9730346 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.793
$ 0.793
Stock
145,259
12,554
12,554
Authorized Distributors
6
4
4
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
PBT
PBT
Contact Material
Brass
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Bag
Conn Unshrouded Header M 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
KK 254 Wire-to-Board Header Single Row Vertical 3 Circuits PA Polyamide Nylon Tin (Sn) Plating
2.54mm (0.1") Pitch SIL Horizontal PC Tail Pin Header, 5.8mm mating pin height, tin, 3 contacts
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of Harwin M20-9730346 provided by its distributors.

2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 7mm mating pin height, tin, 3 contacts
Conn Unshrouded Header M 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose
3 Pos. Male Sil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M20-9730346
3pin 2.54mm 1 Cuttable,Header,Push-Pull 3A tin Black Through hole mounting
CONN, HEADER, 3POS, 1ROW, 2.54MM;
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR