Harwin M20-9990346

Conn Unshrouded Header M 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9990346.

IHS

Datasheet1 page7 years ago

Electro Sonic

TME

Newark

Farnell

Inventory History

3 month trend:
-6.26%

CAD Models

Download Harwin M20-9990346 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.091
$ 0.091
Stock
526,250
949,360
949,360
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
KK 254 Wire-to-Board Header Single Row Vertical 3 Circuits PA Polyamide Nylon Tin (Sn) Plating
KK 254 Breakaway Header, Vertical, 3 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm, Bag
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 7mm mating pin height, tin, 3 contacts
Amphenol Communications Solutions68000-403HLF
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight
Amphenol Communications Solutions68002-403HLF
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Bag

Descriptions

Descriptions of Harwin M20-9990346 provided by its distributors.

Conn Unshrouded Header M 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
HARWIN M20 Series Board-to-Board/Wire-to-Board Connector, 3-Pin, 2.54mm Pitch, Right Angle, TH
Connector, Header, Tht, 2.54Mm, 3Way; |Harwin M20-9990346
Harwin M20-9990346 M20 Conn 3 Position Male Unshrouded Vertical Throughboard
Headers & Wire Housings 03 SIL VERTICAL PIN HEADER TIN
3 Pos 2.54mm Header, Straight, Thru-Hole, 3A, 750VDC
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
CONNECTOR, HEADER, THT, 2.54MM, 3WAY; Pitch Spacing: 2.54mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contact

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR