Honeywell 41TB5-3

Switch Snap Action N.O./N.C. 4PDT Pin Plunger 10A 250VAC 372.85VA 10N Screw Mount Solder
$ 315.054
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 41TB5-3.

JRH Electronics

Datasheet14 pages10 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-07-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-12-31
LTD Date2022-06-30

Related Parts

Honeywell1TB1-2
Miniature Snap Action Switch, Pin, Plunger Actuator, DPDT, 10A @ 240V AC Contact Rating
Honeywell1TB1-1
Miniature Snap Action Switch, Pin, Plunger Actuator, DPDT, 10A @ 240V AC Contact Rating
Honeywell1TB1-3
Switch Snap Action N.O./N.C. SPDT Plunger 10A 250VAC 3.61N Screw Mount Solder
Honeywell1TB242-4
Switch Snap Action N.O./N.C. DPDT Plunger Solder 10A 250VAC 372.85VA 3.61N Screw Mount
Snap Action Switch, Hinge Roller, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
HoneywellAML21BBA2BC
Pushbutton Switch, DPDT, Momentary, 0.1A, 125VDC, Quick Connect/solder Terminal, Panel Mount

Descriptions

Descriptions of Honeywell 41TB5-3 provided by its distributors.

Switch Snap Action N.O./N.C. 4PDT Pin Plunger 10A 250VAC 372.85VA 10N Screw Mount Solder
Snap Acting/Limit Switch, 4PDT, Momentary, 2.03mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount
SWITCH SNAP ACTION DPDT 10A 125V
Switch Limit; Basic; Plunger Head; 4-Cct DB; 10A
MICRO SWITCH, PIN PLUNGER, 10A, 250V; Co; MICRO SWITCH, PIN PLUNGER, 10A, 250V; Contact Configuration:4PDT; Microswitch Type:Standard; Actuator Style:Pin Plunger; Switch Operation:Momentary Spring Return; Operating Force Max:10N; Contact Voltage AC Nom:250V; Over Travel:0.25
MICRO SWITCH TB Series Basic Switch, Four Pole Double Throw Double Break Circuitry, 10 A at 250 Vac, Pin Plunger Actuator, Silver Contacts, Solder Termination MICRO SWITCH TB Series miniature double-break basic switches are basic double-break units that offer a means of controlling isolated circuits. Each circuit may be driven by an independent voltage source.
41TB5-3 Honeywell large special application precision basic switch. • Power load switching capability to 10 A • Motor handling capacity of 373 W [1/2 hp] at 125AC • Momentary actionfour Pole Double Throw Double Break Circuitry, 10 A at 250 VAC, Pin Plunger Actuator, Silver Contacts, Solder TerminationPlease allow 7 weeks delivery if no stock is showing. Min order is 5 Non cancelable non returnable as these are a special order item.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 41TB53