Honeywell AML21BBA2BC

Pushbutton Switch, DPDT, Momentary, 0.1A, 125VDC, Quick Connect/solder Terminal, Panel Mount
$ 78.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21BBA2BC.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Newark

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2014-07-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Snap Action Switch, Hinge Roller, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
SNAP ACTING/LIMIT SWITCH DPDT MOMENTARY 10A 30VDC 1.83mm PANEL MOUNT
Snap Action Switch, Hinge Roller, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
Honeywell1TB1-2
Miniature Snap Action Switch, Pin, Plunger Actuator, DPDT, 10A @ 240V AC Contact Rating
Honeywell1TB1-1
Miniature Snap Action Switch, Pin, Plunger Actuator, DPDT, 10A @ 240V AC Contact Rating
Honeywell1TB1-3
Switch Snap Action N.O./N.C. SPDT Plunger 10A 250VAC 3.61N Screw Mount Solder

Descriptions

Descriptions of Honeywell AML21BBA2BC provided by its distributors.

Pushbutton Switch, DPDT, Momentary, 0.1A, 125VDC, Quick Connect/solder Terminal, Panel Mount
PUSHBUTTON SWITCH, SQUARE, STANDARD BEZEL, UNLIGHTED, DPDT, MOMENTARY ACTION
Switch Non-Lighted Pushbutton; Quick Connect Terminals; 125V AC
Pb Switch, Dpdt, 0.1A, 125Vac, Qc/Solder; Product Range:Aml21 Series; Contact Configuration:Dpdt; Switch Operation:Momentary; Pushbutton Actuator Style:Square; Contact Current Ac Max:100Ma; Contact Voltage Vac:125V Rohs Compliant: Yes |Honeywell AML21BBA2BC
AML21 Series, Electronic Control Pushbutton, Square, Standard Bezel, Unlighted, DPDT, Momentary Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO