Bourns 4116R-1-100

Res Thick Film NET 10 Ohm 2% 2.25W ±250ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins16
Number of Terminals16
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors8
Power Per Element250 mW
Power Rating2.25 W
Resistance10 Ω
Temperature Coefficient250 ppm/°C
TerminationPin
Tolerance2 %
Voltage Rating (DC)100 V
Dimensions
Depth7.87 mm
Height4.699 mm
Lead Pitch2.54 mm
Length21.97 mm
Terminal Pitch2.54 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-100.

Master Electronics
Datasheet2 pages11 years ago
Newark
Datasheet2 pages17 years ago

Alternate Parts

Price @ 1000
$ 1.275
$ 0.968
$ 0.968
Stock
31,662
66,571
66,571
Authorized Distributors
4
11
11
Resistance
10 Ω
10 Ω
10 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DIP
DIP
DIP
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
250 mW
250 mW
250 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 4116R-1-100.

Related Parts

Descriptions

Descriptions of Bourns 4116R-1-100 provided by its distributors.

Res Thick Film NET 10 Ohm 2% 2.25W ±250ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
RES NTWK THK FILM 10 OHM 2.25W 16-PIN DIP
RNET - THK FILM MOLD DIP | Bourns 4116R-1-100
French Electronic Distributor since 1988

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins16
Number of Terminals16
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors8
Power Per Element250 mW
Power Rating2.25 W
Resistance10 Ω
Temperature Coefficient250 ppm/°C
TerminationPin
Tolerance2 %
Voltage Rating (DC)100 V
Dimensions
Depth7.87 mm
Height4.699 mm
Lead Pitch2.54 mm
Length21.97 mm
Terminal Pitch2.54 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-100.

Master Electronics
Datasheet2 pages11 years ago
Newark
Datasheet2 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago