Bourns 4114R-1-100

Res Thick Film NET 10 Ohm 2% 2W ±250ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins14
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Resistors7
Power Per Element250 mW
Power Rating2 W
Resistance10 Ω
Temperature Coefficient250 ppm/°C
TerminationDIP
Tolerance2 %
Dimensions
Height4.699 mm
Lead Pitch2.54 mm
Length19.431 mm
Terminal Pitch2.54 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4114R-1-100.

Electro Sonic
Datasheet2 pages11 years ago

Alternate Parts

Price @ 1000
$ 1.099
$ 1.56
$ 1.56
Stock
22,270
28,205
28,205
Authorized Distributors
4
5
5
Resistance
10 Ω
10 Ω
10 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DIP
DIP
DIP
Number of Resistors
7
7
7
Tolerance
2 %
2 %
2 %
Power Per Element
250 mW
250 mW
250 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 4114R-1-100.

Related Parts

Descriptions

Descriptions of Bourns 4114R-1-100 provided by its distributors.

Res Thick Film NET 10 Ohm 2% 2W ±250ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
Resistor Network,thick Film,10Ohms,100Wv,-250,250Ppm-Tc,7731-Case |Bourns 4114R-1-100
RES THICK FILM NTWK 1 OHM 2W 14-PIN PDIP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins14
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Resistors7
Power Per Element250 mW
Power Rating2 W
Resistance10 Ω
Temperature Coefficient250 ppm/°C
TerminationDIP
Tolerance2 %
Dimensions
Height4.699 mm
Lead Pitch2.54 mm
Length19.431 mm
Terminal Pitch2.54 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4114R-1-100.

Electro Sonic
Datasheet2 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago