Bourns 4309R-101-100LF

Res Thick Film NET 10 Ohm 1 Ohm 1.13W ±250ppm/C BUS Molded 9-Pin SIP Pin Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins9
Number of Terminals9
Technical
Circuit TypeBussed
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Resistors8
Power Per Element200 mW
Power Rating1.13 W
Resistance10 Ω
Schedule B8533210075
Temperature Coefficient250 ppm/°C
TerminationSIP
Tolerance2 %
Dimensions
Height4.953 mm
Lead Pitch2.54 mm
Length22.4536 mm
Terminal Pitch2.54 mm
Width2.159 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4309R-101-100LF.

Electro Sonic
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-7.89%

Engineering Resources

View Evaluation kits and Reference designs for Bourns 4309R-101-100LF.

Related Parts

Descriptions

Descriptions of Bourns 4309R-101-100LF provided by its distributors.

Res Thick Film NET 10 Ohm 1 Ohm 1.13W ±250ppm/C BUS Molded 9-Pin SIP Pin Thru-Hole
4300R Series Thick Film Low Profile Resistor Array 10Ohm 2% 1.13W 250 ppm/°C Bussed 9-Pin SIP Through Hole
9-SIP ARRAY/NETWORK RESISTOR 4300R 0.884Lx0.085W 22.45mmx2.16mm 1.13W 10Ohm ±250ppm/C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins9
Number of Terminals9
Technical
Circuit TypeBussed
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Resistors8
Power Per Element200 mW
Power Rating1.13 W
Resistance10 Ω
Schedule B8533210075
Temperature Coefficient250 ppm/°C
TerminationSIP
Tolerance2 %
Dimensions
Height4.953 mm
Lead Pitch2.54 mm
Length22.4536 mm
Terminal Pitch2.54 mm
Width2.159 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4309R-101-100LF.

Electro Sonic
Datasheet2 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago