Molex 39502-1003

Terminal Block, pcb Mount, recept, 3 Contacts, pin Rohs Compliant: Yes |Molex 39502-1003
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39502-1003.

Molex

Datasheet1 page13 years ago
Datasheet3 pages18 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+52.31%

CAD Models

Download Molex 39502-1003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.57
$ 0.748
Stock
156,642
174,573
Authorized Distributors
6
6
Gender
Male
-
Pitch
3.5 mm
3.5 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Solder
Solder
Contact Plating
Tin
Gold
Housing Material
-
Polyamide

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Terminal Block, pcb Mount, recept,3 Contacts, pin Rohs Compliant: Yes |Molex 39501-1003
Conn Eurostyle Block 3 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact Eurostyle™
Weidmuller1615420000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1616020000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/03/180G 4.5SN BK BX - 1616020000
Weidmuller1615540000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/03/90F 4.5 SN BK BX - 1615540000
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Molex 39502-1003 provided by its distributors.

Terminal Block, pcb Mount, recept,3 Contacts, pin Rohs Compliant: Yes |Molex 39502-1003
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 3 POS 3.5mm Solder RA Side Entry Thru-Hole Eurostyle
TERMINAL BLOCK, R/A HEADER, 3P, 3.5mm/TH;
3.50mm Pitch Eurostyle Horizontal PCB Header, 3 Circuits
Pluggable Terminal Blocks 3.5MM EURO HDR 03P RA
3.5MM EURO HEADER RA BLK 3CKT | Molex Incorporated 39502-1003
PCB Pluggable Header Male 8A 300V 3-Pos.
Cross Referenced to MOLEX - Part MOL39502-1003
TERM BLOCK HDR 3POS 90DEG 3.5MM
MOLEX 39502-1003 Plug Square 3p THT
Pitch mm = 3.5 / Contacts = 3 / Rows = 1 / Gender = Plug / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 8 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = 39502

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395021003
  • 395021003