Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39502-1503

3.50mm Pitch Eurostyle Right-Angle PCB Header, Gold (Au) Plated, Black, 3 Circuits
$ 0.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39502-1503.

Molex

Datasheet1 page6 years ago
Technical Drawing0 pages0 years ago

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-6.18%

CAD Models

Download Molex 39502-1503 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.728
$ 0.595
Stock
136,851
154,066
Authorized Distributors
5
6
Gender
-
Male
Pitch
3.5 mm
3.5 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Solder
Solder
Contact Plating
Gold
Tin
Housing Material
Polyamide
-

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

3.50mm Pitch Eurostyle Vertical PCB Header, Gold (Au) Plated, Black, 3 Circuits
TE Connectivity284512-3
TE Connectivity 284512-3 Pluggable Terminal Block Header 3P Right-Angled Male
TE Connectivity284514-3
Terminal Block, Header, 3.5 mm, 3 Ways, 11 A, 300 V, Through Hole Vertical
TE Connectivity1986717-3
TERMINAL BLOCK CONNECTOR, PCB, SINGLE LEVEL, SOLDER,3 POS,3.5MM, GREEN,2A,150V
Phoenix Contact1945106
Terminal Block, Vertical, Header, 3.5 mm, 3 Ways, 8 A, 250 V, Through Hole Vertical
Phoenix Contact1985205
Phoenix Contact 1985205 3-Way PCB Spring Terminal Block 3.5mm 2A Green

Descriptions

Descriptions of Molex 39502-1503 provided by its distributors.

3.50mm Pitch Eurostyle Right-Angle PCB Header, Gold (Au) Plated, Black, 3 Circuits
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 3 POS 3.5mm Solder RA Side Entry Thru-Hole Eurostyle
Pluggable Terminal Blocks 3.5MM EURO HEADER RA BLK AU 3CKT
TERMINAL BLOCK, R/A HEADER, 3POS, TH;
TERM BLOCK HDR 3POS 90DEG 3.5MM

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395021503
  • 395021503