Weidmuller 1616020000

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/03/180G 4.5SN BK BX - 1616020000
$ 0.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1616020000.

IHS

Datasheet1 page20 years ago

Newark

element14 APAC

Electro Sonic

element14

Inventory History

3 month trend:
-3.66%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1616150000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/03/180F 4.5 SN BK BX - 1616150000
Phoenix Contact1843619
Terminal Block, Header, 3.5 mm, 3 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1844223
Terminal Block, Header, 3.5 mm, 3 Ways, 8 A, 300 V, Through Hole Right Angle
Weidmuller1607050000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/03/90F 3.2SN OR BX - 1607050000
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1615420000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1616020000 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/03/180G 4.5SN BK BX - 1616020000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header HDR 3 POS 3.5mm Solder ST Top Entry Thru-Hole Box
TERM BLOCK HDR 3POS VERT 3.5MM
Weidmuller Inc Sl 350/03/180G 45Sn Bk Bx
PCB plug-in connector (board connection), 3.50 mm, Number of poles: 3, Outgoing elbow: 180° SL 3.50/03/180G 4.5SN BK BX
PIN HEADER, 3 POSITION, 3.5MM; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 3Positions; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: -; Connector Mounting: PCB Mount

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1616020000.