Molex 39-28-8180

Pin Header, Power, 4.2 mm, 2 Rows, 18 Contacts, Through Hole Straight, Mini-Fit Jr. 5566
$ 2.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-28-8180.

Farnell

Datasheet5 pages8 years ago

_legacy Avnet

JRH Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-14.09%

CAD Models

Download Molex 39-28-8180 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.335
$ 5.694
Stock
93,268
52,489
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.2 mm
4.2 mm
Number of Contacts
18
18
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Gold
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1990-08-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 18 Contacts, Through Hole Straight
Connector Wire to Board Header 18 Position 4.2mm Solder Straight Thru-Hole Tray
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 18 Contacts, Through Hole Straight
TE Connectivity1-1586041-8
VAL-U-LOK RoHS Compliant COMMERCIAL 2008 Connector Header 50Cycles UL94V-2 16AWG -40C~105C
TE Connectivity2-1586585-2
Conn Wire to Board HDR 22 POS 4.2mm Solder ST Thru-Hole 22 Terminal 1 Port Box/Tray
TE Connectivity2-1586585-0
Conn Wire to Board HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Box/Tray

Descriptions

Descriptions of Molex 39-28-8180 provided by its distributors.

Pin Header, Power, 4.2 mm, 2 Rows, 18 Contacts, Through Hole Straight, Mini-Fit Jr. 5566
New Mini Fit Header Assy 18Ckt Rohs Compliant: Yes |Molex 39-28-8180
Header,Locking Ramp 4.2mm 2 18pin 9A 900nm 40.132mm*9.652mm
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Receptacle
Conn Wire to Board HDR 18Power POS 3.96mm Solder ST Top Entry Thru-Hole Bag
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 18 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural
Mini-Fit Jr. Connectors 18 CKT VERT HEADER
NEW MINI FIT HEADER ASSY 18CKT 5566-18A-210
HEADER 4.20MM, DUAL ROW, VERT, 18W, (SN)
Headers & Wire Housings MINI-FIT JR HDR 18P 94V-0
Cross Referenced to MOLEX - Part MOL39-28-8180
SMD Pre-ordered Connectors RoHS
PIN HEADERS - BOARD CONNECTOR;
Connector, HEADER, 18POS, 2ROW, 4.2mm; Pitch Spacing:4.2mm; No. of Contacts:18Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5566 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017); Connector Mounting:Through Hole Mount; No. of Rows:2 Row

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039288180
  • 039288180
  • 39-28-8180.
  • 39288180
  • 5566-18A-210