Rubycon 35ZLJ47M5X11

ZLJ Series 35 V 47 µF 5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Capacitor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance47 µF
Impedance400 mΩ
Leakage Current3 µA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current450 mA
TerminationRadial
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Diameter500 µm
Lead Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLJ47M5X11.

Master Electronics
Datasheet3 pages7 years ago
Newark
Datasheet2 pages14 years ago
_legacy Avnet
Datasheet3 pages11 years ago
Future Electronics
Datasheet4 pages2 years ago

Inventory History

3 month trend:
-4.04%

Alternate Parts

Price @ 1000
$ 0.076
$ 0.071
$ 0.071
Stock
173,964
192,260
192,260
Authorized Distributors
6
8
8
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
7000 hours
6000 hours
6000 hours
Ripple Current
450 mA
172.5 mA
172.5 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 35ZLJ47M5X11.

Related Parts

Descriptions

Descriptions of Rubycon 35ZLJ47M5X11 provided by its distributors.

ZLJ Series 35 V 47 µF 5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 450mA 7000h 105C Bulk
Aluminium Electrolytic Capacitor, Zlj Series, 47 - F, - 20%, 35 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35ZLJ47M5X11
Capacitor, 47µF, 35V, 20%; Capacitance:47µF; Voltage Rating:35V; Product Range:ZLJ Series; Capacitance Tolerance:± Capacitor Terminals:Radial
CAP, 47µF, 35V, 20%; Capacitance: 47µF; Voltage Rating: 35V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 7000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 20%; No. of Pins: 2Pins; Operating Temperature Range: -40°C to +105°C; Ripple Current AC: 450mA

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35ZLJ47M 5X11

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance47 µF
Impedance400 mΩ
Leakage Current3 µA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current450 mA
TerminationRadial
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Diameter500 µm
Lead Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLJ47M5X11.

Master Electronics
Datasheet3 pages7 years ago
Newark
Datasheet2 pages14 years ago
_legacy Avnet
Datasheet3 pages11 years ago
Future Electronics
Datasheet4 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant