TE Connectivity 350760-4

Conn Power SKT 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port Bag
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze, Tin
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
Number of Terminals3
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypeSocket
Contact Current Rating12 A
Contact GenderFemale
Contact RetentionWithout
Contact StyleSocket
Current Rating19 A
Fastening TypeRamp
Insulation Resistance1 GΩ
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Ports1
Number of Positions3
Number of Power Positions3
Number of Rows1
Operating Supply Voltage600 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness2.54 µm
SealableNo
ShieldingUnshielded
TerminationSolder
VDE TestedYes
Voltage Rating600 V
Dimensions
Depth7.62 mm
Height20.32 mm
Length7.62 mm
PCB Thickness1.57 mm
Pitch6.35 mm
Width13.97 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350760-4.

Newark
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Farnell
Datasheet1 page19 years ago
Datasheet98 pages16 years ago
Datasheet4 pages0 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages13 years ago
Electro Sonic
Datasheet98 pages14 years ago
Jameco
Datasheet2 pages17 years ago
Verical
Datasheet1 page18 years ago

Inventory History

3 month trend:
-10.45%

Alternate Parts

Price @ 1000
$ 0.426
$ 1.435
$ 1.435
Stock
199,049
47,343
47,343
Authorized Distributors
20
15
15
Connector Type
Socket
Socket
Socket
Gender
-
-
-
Fuse
-
-
-
Current Rating
19 A
19 A
19 A
Orientation
Vertical
Vertical
Vertical
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 350760-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 350760-4 provided by its distributors.

Conn Power SKT 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port Bag
CONNECTOR, HEADER 2; Pitch Spacing: 6.35mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contact
Plug & Socket Connector, Header, 3 Position, 6.35Mm; Connector Systems:Wire-To-Board; Pitch Spacing:6.35Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 350760-4.
03P UMNL HDR ASSY PC Rectangular Power Connector Type: Header Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 3 Centerline (Pitch): .25 in Header Receptacle Wire-to-Board 3 | Rectangular Power Connector | Part Number: 350760-4 | Internal Number: 350760-4 | .25" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350760-4.

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze, Tin
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
Number of Terminals3
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypeSocket
Contact Current Rating12 A
Contact GenderFemale
Contact RetentionWithout
Contact StyleSocket
Current Rating19 A
Fastening TypeRamp
Insulation Resistance1 GΩ
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Ports1
Number of Positions3
Number of Power Positions3
Number of Rows1
Operating Supply Voltage600 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness2.54 µm
SealableNo
ShieldingUnshielded
TerminationSolder
VDE TestedYes
Voltage Rating600 V
Dimensions
Depth7.62 mm
Height20.32 mm
Length7.62 mm
PCB Thickness1.57 mm
Pitch6.35 mm
Width13.97 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350760-4.

Newark
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Farnell
Datasheet1 page19 years ago
Datasheet98 pages16 years ago
Datasheet4 pages0 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages13 years ago
Electro Sonic
Datasheet98 pages14 years ago
Jameco
Datasheet2 pages17 years ago
Verical
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet2 pages7 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago