Molex 10-84-4032

Connector Board to Board Female 3 Position 6.35mm Solder Straight Through Hole Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Connector TypeHeader, Socket
Contact GenderFemale
Contact Resistance3.5 mΩ
Current Rating13.5 A
Fastening TypeRamp
GenderFemale
Max Current Rating13.5 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Number of Circuits3
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationVertical
PackagingCarton
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Dimensions
Depth20.32 mm
Height13.97 mm
Length7.62 mm
Pitch6.35 mm

Documents

Download datasheets and manufacturer documentation for Molex 10-84-4032.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages10 years ago
Datasheet5 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Farnell
Datasheet2 pages7 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Verical
Datasheet1 page17 years ago
Jameco
Datasheet7 pages18 years ago
DigiKey
Datasheet1 page25 years ago

Inventory History

3 month trend:
-2.55%

Alternate Parts

Price @ 1000
$ 0.308
$ 0.372
$ 0.372
Stock
192,592
81,269
81,269
Authorized Distributors
14
12
12
Gender
Female
Male
Male
Pitch
6.35 mm
6.35 mm
6.35 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 10-84-4032.

Related Parts

Descriptions

Descriptions of Molex 10-84-4032 provided by its distributors.

Connector Board to Board Female 3 Position 6.35mm Solder Straight Through Hole Tray
6.35mm Pitch MLX™ Power Connector, 2.13mm Contact Diameter, Vertical, PA Polyamide (Nylon) 6/6, Tin (Sn), White, 3 Circuits
Connector, Header, 3Pos, 1Row, 6.35Mm; Connector Systems:Power; Pitch Spacing:6.35Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:Through Hole Straight; Product Range:Mlx 42002 Series Rohs Compliant: Yes |Molex 10-84-4032

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010844032
  • 010844032
  • 10844032
  • A-42002-3A2A1

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Connector TypeHeader, Socket
Contact GenderFemale
Contact Resistance3.5 mΩ
Current Rating13.5 A
Fastening TypeRamp
GenderFemale
Max Current Rating13.5 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Number of Circuits3
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationVertical
PackagingCarton
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Dimensions
Depth20.32 mm
Height13.97 mm
Length7.62 mm
Pitch6.35 mm

Documents

Download datasheets and manufacturer documentation for Molex 10-84-4032.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages10 years ago
Datasheet5 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Farnell
Datasheet2 pages7 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Verical
Datasheet1 page17 years ago
Jameco
Datasheet7 pages18 years ago
DigiKey
Datasheet1 page25 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago