TE Connectivity 641965-1

Conn Power HDR 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
Number of Pins3
Number of Terminals3
Shell MaterialPolyamide
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating12 A
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating19 A
Fastening TypeRamp
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Ports1
Number of Positions3
Number of Power Positions3
Number of Rows1
Operating Supply Voltage600 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
SealableNo
TerminationSolder
VDE TestedYes
Voltage Rating600 V
Dimensions
PCB Thickness3.12 mm
Pitch6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 641965-1.

Newark
Datasheet98 pages16 years ago
TE Connectivity
Technical Drawing1 page0 years ago
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Farnell
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Electro Sonic
Datasheet98 pages14 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+3.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 641965-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 641965-1 provided by its distributors.

Conn Power HDR 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port Bag
No. Of Contacts:3Contacts; Product Range:Universal Mate-N-Lok Series; Connector Mounting:Pcb Mount; Contact Termination Type:Through Hole; Pitch Spacing:6.35Mm; Gender:Plug; Contact Gender:Pin; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 641965-1.
03P UMNL PIN HDR ASSY V2 NATL Rectangular Power Connector Type: Header Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 3 Centerline (Pitch): .25 in Header Receptacle Wire-to-Board 3 | Rectangular Power Connector | Part Number: 641965-1 | Internal Number: 641965-1 | .25" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641965-1.

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
Number of Pins3
Number of Terminals3
Shell MaterialPolyamide
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating12 A
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating19 A
Fastening TypeRamp
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Ports1
Number of Positions3
Number of Power Positions3
Number of Rows1
Operating Supply Voltage600 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
SealableNo
TerminationSolder
VDE TestedYes
Voltage Rating600 V
Dimensions
PCB Thickness3.12 mm
Pitch6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 641965-1.

Newark
Datasheet98 pages16 years ago
TE Connectivity
Technical Drawing1 page0 years ago
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Farnell
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Electro Sonic
Datasheet98 pages14 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages7 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago