TE Connectivity 350218-3

Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Phosphor Bronze
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, Tin
Contact PlatingTin
Housing MaterialNylon
MountCable
Number of Terminals1
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeCrimp, Pin
Contact Current Rating19 A
Contact GenderMale
Contact RetentionWith
Contact StylePin
Current Rating19 A
GenderMale
Max Current Rating19 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts1
Number of Ports1
Number of Positions1
Operating Supply Voltage600 V
OrientationStraight
Schedule B8536695050
ShieldingUnshielded
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Depth4.31 mm
Height4.31 mm
Insulation Diameter3.302 mm
Length20.32 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350218-3.

Newark
Datasheet98 pages16 years ago
Datasheet1 page10 years ago
Datasheet1 page13 years ago
LKR
Datasheet3 pages5 years ago
TE Connectivity
Datasheet6 pages12 years ago
Technical Drawing1 page4 years ago
Instruction Sheet3 pages8 years ago
Datasheet3 pages13 years ago
Datasheet4 pages26 years ago
Upverter
Technical Drawing1 page4 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Jameco
Datasheet2 pages17 years ago
Verical
Datasheet20 pages18 years ago
Future Electronics
Datasheet1 page0 years ago

Inventory History

3 month trend:
-4.69%

Alternate Parts

Price @ 1000
$ 0.066
$ 0.04
$ 0.04
Stock
3,573,567
20,853,751
20,853,751
Authorized Distributors
22
29
29
Connector Type
Crimp, Pin
Pin
Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
19 A
19 A
19 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 350218-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 350218-3 provided by its distributors.

Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Phosphor Bronze
TE CONNECTIVITY 350218-3 / Tyco 350218-3 / AMP 350218-3 / PIN, UNIVERSAL MATE-N-LOK, .250"" Centerline, 600 V, 19 - 36 A max
Product Range:Universal Mate-N-Lok Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Contact Plating:Tin Plated Contacts; For Use With:Universal Mate-N-Lok Housings; Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 350218-3.
UMNL PIN 20-14 .0125PTPPHBZ Contact Type: Pin Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Pre-Tin Operating Voltage: 600 VAC Contact Retention Within Housing: With Pin Tin Pre-Tin 600 VAC | Connector Contact | Part Number: 350218-3 | Internal Number: 350218-3 | Alias Number: 403431893 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350218-3.
  • 403431893

Technical Specifications

Physical
Contact MaterialBronze, Tin
Contact PlatingTin
Housing MaterialNylon
MountCable
Number of Terminals1
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeCrimp, Pin
Contact Current Rating19 A
Contact GenderMale
Contact RetentionWith
Contact StylePin
Current Rating19 A
GenderMale
Max Current Rating19 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts1
Number of Ports1
Number of Positions1
Operating Supply Voltage600 V
OrientationStraight
Schedule B8536695050
ShieldingUnshielded
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Depth4.31 mm
Height4.31 mm
Insulation Diameter3.302 mm
Length20.32 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350218-3.

Newark
Datasheet98 pages16 years ago
Datasheet1 page10 years ago
Datasheet1 page13 years ago
LKR
Datasheet3 pages5 years ago
TE Connectivity
Datasheet6 pages12 years ago
Technical Drawing1 page4 years ago
Instruction Sheet3 pages8 years ago
Datasheet3 pages13 years ago
Datasheet4 pages26 years ago
Upverter
Technical Drawing1 page4 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Jameco
Datasheet2 pages17 years ago
Verical
Datasheet20 pages18 years ago
Future Electronics
Datasheet1 page0 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago