TE Connectivity 350218-1

Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing MaterialNylon
MountCable
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypePin
Contact Current Rating19 A
Contact GenderMale
Contact Resistance3.5 mΩ
Contact RetentionWith
Contact StylePin
Current Rating19 A
Diode TypePIN
GenderMale
Max Current Rating19 A
Max Operating Temperature105 °C
Min Operating Temperature-67 °C
Number of Contacts1
Operating Supply Voltage600 V
OrientationStraight
PackagingCut Tape
Schedule B8536904000
ShieldingUnshielded
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth4.32 mm
Insulation Diameter3.302 mm
Length20.82 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350218-1.

element14 APAC
Datasheet98 pages15 years ago
Farnell
Datasheet6 pages12 years ago
Datasheet98 pages15 years ago
Datasheet1 page0 years ago
LKR
Datasheet3 pages5 years ago
TE Connectivity
Datasheet1 page9 years ago
Technical Drawing1 page4 years ago
Instruction Sheet3 pages8 years ago
Datasheet3 pages13 years ago
Datasheet8 pages13 years ago
Sager Electronics
Technical Drawing1 page4 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+19.30%

Alternate Parts

Price @ 1000
$ 0.031
$ 0.065
$ 0.24
$ 0.218
$ 0.36
Stock
22,644,794
3,807,232
345,217
2,486,147
738,671
Authorized Distributors
31
23
18
19
18
Connector Type
Pin
Crimp, Pin
Pin
Pin
Pin
Gender
Male
Male
Male
Male
Male
Fuse
-
-
-
-
-
Current Rating
19 A
19 A
19 A
19 A
19 A
Orientation
Straight
Straight
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Cable
Cable
Contact Plating
Tin
Tin
Gold, Nickel
Gold, Nickel
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 350218-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 350218-1 provided by its distributors.

Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
CONTACT, PIN, 20-14AWG, CRIMP; SERIES:UN; CONTACT, PIN, 20-14AWG, CRIMP; Series:Universal MATE-N-LOK; For Use With:Universal MATE-N-LOK Series Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Tin; Contact Termination Type:Crimp; Wire Size AWG Min:20AWG
UMNL PIN 20-14 .0126PTPBR Contact Type: Pin Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Pre-Tin Operating Voltage: 600 VAC Contact Retention Within Housing: With Pin Tin Pre-Tin 600 VAC | Connector Contact | Part Number: 350218-1 | Internal Number: 350218-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350218-1.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing MaterialNylon
MountCable
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypePin
Contact Current Rating19 A
Contact GenderMale
Contact Resistance3.5 mΩ
Contact RetentionWith
Contact StylePin
Current Rating19 A
Diode TypePIN
GenderMale
Max Current Rating19 A
Max Operating Temperature105 °C
Min Operating Temperature-67 °C
Number of Contacts1
Operating Supply Voltage600 V
OrientationStraight
PackagingCut Tape
Schedule B8536904000
ShieldingUnshielded
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth4.32 mm
Insulation Diameter3.302 mm
Length20.82 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350218-1.

element14 APAC
Datasheet98 pages15 years ago
Farnell
Datasheet6 pages12 years ago
Datasheet98 pages15 years ago
Datasheet1 page0 years ago
LKR
Datasheet3 pages5 years ago
TE Connectivity
Datasheet1 page9 years ago
Technical Drawing1 page4 years ago
Instruction Sheet3 pages8 years ago
Datasheet3 pages13 years ago
Datasheet8 pages13 years ago
Sager Electronics
Technical Drawing1 page4 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet8 pages0 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page10 years ago