TE Connectivity 927892-1

Connector Accessory, 0.063In Min Cable Dia, 0.087In Max Cable Dia, Copper Zinc Alloy
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
MountCable
Technical
Connector TypeTab
GenderMale
Max Operating Temperature-130 °C
Min Operating Temperature-40 °C
Number of Positions1
OrientationStraight
Plating Thickness1 µm
ShieldingUnshielded
TerminationCrimp
Wire/Cable TypeDiscrete
Dimensions
Depth4 mm
Height3.65 mm
Insulation Diameter-2.2 mm
Length22.5 mm
Tab Thickness812.8 µm
Tab Width2.794 mm
Wire/Cable Gauge21 AWG
Wire Gauge (Max)17 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 927892-1.

TE Connectivity
Technical Drawing1 page12 years ago
Technical Drawing1 page3 years ago
Technical Drawing1 page3 years ago
Datasheet16 pages12 years ago
Technical Drawing1 page17 years ago
Electro Sonic
Datasheet1 page17 years ago

Inventory History

3 month trend:
+34.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 927892-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 927892-1 provided by its distributors.

Connector Accessory, 0.063In Min Cable Dia, 0.087In Max Cable Dia, Copper Zinc Alloy
FF 110 TAB 0.5-1 MM2 PTP CUSN30
Contact PIN Crimp ST Cable Mount 18-21AWG Reel Automotive
FASTIN-FASTON 110 0.063in Min Cable Dia
CONN QC TAB 17-20AWG 0.110 CRIMP
Male Disconnect, 2.8Mm; Product Range:Fastin-Faston 110 Series; Terminal Type:Male Quick Disconnect; Tab Size - Metric:2.8Mm X 0.8Mm; Tab Size - Imperial:0.11" X 0.031"; Wire Size Awg Min:-; Wire Size Awg Max:-; Insulator Colour:- Rohs Compliant: Yes |Amp Te Connectivity 927892-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 927892-1.

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
MountCable
Technical
Connector TypeTab
GenderMale
Max Operating Temperature-130 °C
Min Operating Temperature-40 °C
Number of Positions1
OrientationStraight
Plating Thickness1 µm
ShieldingUnshielded
TerminationCrimp
Wire/Cable TypeDiscrete
Dimensions
Depth4 mm
Height3.65 mm
Insulation Diameter-2.2 mm
Length22.5 mm
Tab Thickness812.8 µm
Tab Width2.794 mm
Wire/Cable Gauge21 AWG
Wire Gauge (Max)17 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 927892-1.

TE Connectivity
Technical Drawing1 page12 years ago
Technical Drawing1 page3 years ago
Technical Drawing1 page3 years ago
Datasheet16 pages12 years ago
Technical Drawing1 page17 years ago
Electro Sonic
Datasheet1 page17 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago