3M 3431-6302

Header, Glass Filled Polyester, Copper Alloy, Nickel, Gray, -55 to +105 C | 3M 3431-6302
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
Insulation MaterialPolyester
MountThrough Hole
Weight1.043262 kg
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating1 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts34
Number of Positions34
Number of Rows2
OrientationStraight
Sensing Distance3 m
TerminationThrough Hole
Dimensions
Cable Length3 m
Contact Mating Length6.096 mm
Height17.272 mm
Lead Length2.84 mm
Lead Pitch2.54 mm
Length3 m
Mating Post Length6.2 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 3431-6302.

element14 APAC
Datasheet4 pages9 years ago
Datasheet5 pages11 years ago
Farnell
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Datasheet5 pages20 years ago
element14
Datasheet4 pages13 years ago
Newark
Datasheet5 pages13 years ago
Datasheet7 pages14 years ago
Jameco
Datasheet23 pages15 years ago

Inventory History

3 month trend:
+200%

Alternate Parts

Price @ 1000
$ 4.115
$ 3.18
$ 3.18
Stock
66
35,754
35,754
Authorized Distributors
2
13
13
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
34
34
34
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polychlorinated
Polychlorinated
Contact Material
-
Copper
Copper

Engineering Resources

View Evaluation kits and Reference designs for 3M 3431-6302.

Related Parts

Descriptions

Descriptions of 3M 3431-6302 provided by its distributors.

Header, Glass Filled Polyester, Copper Alloy, Nickel, Gray, -55 to +105 C | 3M 3431-6302
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
Headers & Wire Housings 34P STRT LONG PIN SOLDER TAIL 30u GOLD
.100" × .100" Latch/Ejector, Straight and Right Angle
WIRE-TO-BOARD CONNECTOR, RECEPTACLE, 34 POSITION, 2 ROW
7010349334 80001415258 34/BLKHDR/BX/STR/LL/.112/30AVG

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3431-6302.
  • 80001415258

Technical Specifications

Physical
ColorGrey
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
Insulation MaterialPolyester
MountThrough Hole
Weight1.043262 kg
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating1 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts34
Number of Positions34
Number of Rows2
OrientationStraight
Sensing Distance3 m
TerminationThrough Hole
Dimensions
Cable Length3 m
Contact Mating Length6.096 mm
Height17.272 mm
Lead Length2.84 mm
Lead Pitch2.54 mm
Length3 m
Mating Post Length6.2 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 3431-6302.

element14 APAC
Datasheet4 pages9 years ago
Datasheet5 pages11 years ago
Farnell
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Datasheet5 pages20 years ago
element14
Datasheet4 pages13 years ago
Newark
Datasheet5 pages13 years ago
Datasheet7 pages14 years ago
Jameco
Datasheet23 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago