Samtec TSW-117-07-L-D

Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
GenderMale
Max Current Rating7.6 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts34
Number of Positions34
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Depth5.08 mm
Lead Pitch2.54 mm
Length43.18 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-117-07-L-D.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing6 pages6 years ago
Master Electronics
Datasheet2 pages4 years ago
Electro Sonic
Datasheet2 pages5 years ago
Toby Electronics
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages7 years ago
Newark
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-3.95%

Alternate Parts

Price @ 1000
$ 1.47
$ 1.78
$ 2.02
$ 0.96
$ 1.26
$ 2.1
$ 2.1
$ 2.1
Stock
4,575
42,651
3,258
12,819
104
5,821
4,648
5,855
Authorized Distributors
9
8
8
9
7
7
7
7
Gender
Male
Male
Male
Male
Male
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
Number of Positions
34
34
34
34
-
-
-
-
Number of Rows
2
2
2
2
2
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Through Hole
-
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Tin
Gold
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester
Polyester
Polyester
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TSW-117-07-L-D.

Related Parts

Descriptions

Descriptions of Samtec TSW-117-07-L-D provided by its distributors.

Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Classic PCB Header Strips, 0.100" pitch
TSW - Samtec 2.54mm Pin Header 10.92mm Overall Pin Length
CONNECTOR, HEADER, 34POS, 2ROW, 2.54MM
CONN HEADER 34POS .100" DL GOLD
CONNECTOR, HEADER, 34POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 34Contacts; Gender: Header; Product Range: TSW Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • Samtech/Samtec
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • SAMTEC (MC)
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW-117-07-L-D .
  • TSW11707LD

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
GenderMale
Max Current Rating7.6 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts34
Number of Positions34
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Depth5.08 mm
Lead Pitch2.54 mm
Length43.18 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-117-07-L-D.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing6 pages6 years ago
Master Electronics
Datasheet2 pages4 years ago
Electro Sonic
Datasheet2 pages5 years ago
Toby Electronics
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages7 years ago
Newark
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant