3M N2534-6002RB

Header High Temperature PCB Plug 34 Cont Solder Tail Thru-Hole 2500 Series 2A
Datasheet

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Number of Pins34
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance20 mΩ
Current Rating2 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating1.75 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts34
Number of Poles34
Number of Positions34
Number of Rows2
OrientationStraight
RMS Current (Irms)1 A
TerminationSolder
Voltage Rating (AC)350 V
Working Voltage350 V
Dimensions
Contact Mating Length6.1722 mm
Depth8.59 mm
Height9.91 mm
Hole Diameter890 µm
Lead Length2.84 mm
Lead Pitch2.54 mm
Length50.5 mm
Mating Post Length6.17 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M N2534-6002RB.

Newark
Datasheet6 pages12 years ago
Datasheet5 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages9 years ago
Datasheet5 pages7 years ago
Datasheet5 pages18 years ago
element14
Datasheet8 pages15 years ago
Arrow Electronics
Datasheet6 pages12 years ago
Factory Futures
Datasheet32 pages15 years ago
Mouser
Datasheet8 pages16 years ago
Jameco
Datasheet8 pages16 years ago
DigiKey
Datasheet5 pages19 years ago

Inventory History

3 month trend:
+6.23%

Engineering Resources

View Evaluation kits and Reference designs for 3M N2534-6002RB.

Related Parts

Descriptions

Descriptions of 3M N2534-6002RB provided by its distributors.

Header High Temperature PCB Plug 34 Cont Solder Tail Thru-Hole 2500 Series 2A
Conn Shrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole Box
FourWall Header, 2500 Series, N25346002RB | 3M N2534-6002-RB
80400031441 N2534-6002-Rb=34/Hdr/Lp/Str/Ht/.112/30Avg/Rohs Rohs Compliant: Yes
.100" Low Profile Box Headers 34P STRT SOLDER TAIL HIGH TEMP
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
LOW PROFILE 4 WALL BOX HEADER, SMT VERTICAL
34,HDR,LP,STR,HT,.112,30AVG,RO HEXFET POWER MOSFET IN A TO<A
French Electronic Distributor since 1988
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle
CONNECTOR, HEADER, THT, 2.54MM, 34WAY; Pitch Spacing: 2.54mm; No. of Contacts: 34Contacts; Gender: Header; Product Range: 2500 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Con
ADER, 34PIN, 2 ROW,2.54mm P, TH,
N2534-6002-RB XP000004877 CONN

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400031441
  • N2534-6002 RB
  • N2534-6002-RB
  • N2534-6002-RB.
  • N2534-6002RB.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Number of Pins34
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance20 mΩ
Current Rating2 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating1.75 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts34
Number of Poles34
Number of Positions34
Number of Rows2
OrientationStraight
RMS Current (Irms)1 A
TerminationSolder
Voltage Rating (AC)350 V
Working Voltage350 V
Dimensions
Contact Mating Length6.1722 mm
Depth8.59 mm
Height9.91 mm
Hole Diameter890 µm
Lead Length2.84 mm
Lead Pitch2.54 mm
Length50.5 mm
Mating Post Length6.17 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M N2534-6002RB.

Newark
Datasheet6 pages12 years ago
Datasheet5 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages9 years ago
Datasheet5 pages7 years ago
Datasheet5 pages18 years ago
element14
Datasheet8 pages15 years ago
Arrow Electronics
Datasheet6 pages12 years ago
Factory Futures
Datasheet32 pages15 years ago
Mouser
Datasheet8 pages16 years ago
Jameco
Datasheet8 pages16 years ago
DigiKey
Datasheet5 pages19 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago