Bourns 3386P-1-104TLF

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 280deg 500mW 125C
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Weight850.485694 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance100 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Depth9.53 mm
Height4.826 mm
Length9.53 mm
Width9.525 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3386P-1-104TLF.

Electro Sonic
Datasheet3 pages12 years ago
Datasheet4 pages4 years ago
Datasheet3 pages17 years ago
Datasheet3 pages14 years ago
Master Electronics
Datasheet3 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Farnell
Datasheet3 pages10 years ago
Factory Futures
Datasheet3 pages13 years ago
Jameco
Datasheet4 pages15 years ago

Inventory History

3 month trend:
+8.31%

Alternate Parts

Price @ 1000
$ 1.35
$ 0.878
$ 0.878
Stock
27,009
397,406
397,406
Authorized Distributors
14
17
17
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3386P-1-104TLF.

Related Parts

Descriptions

Descriptions of Bourns 3386P-1-104TLF provided by its distributors.

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 280deg 500mW 125C
Resistor Trimmer, Cermet, 100 kOhm, ± 10%, 500 mW, 1 Turns, Single Turn, Through Hole
3/8" Sq, Thru-Hole, TRIMMER, 100 Kilohms, Cermet, Single Turn | Bourns 3386P-1-104TLF
Trimmer Potentiometer, 100Kohm 1Turn Through Hole; Trimpot Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:100Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Power Rating:500Mw Rohs Compliant: Yes |Bourns 3386P-1-104TLF
Single-Turn Trimmer Potentiometers 3/8 100Kohms 10% Square w/Knob

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3386P-1--104TLF

Technical Specifications

Physical
MountPCB, Through Hole
Weight850.485694 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance100 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Depth9.53 mm
Height4.826 mm
Length9.53 mm
Width9.525 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3386P-1-104TLF.

Electro Sonic
Datasheet3 pages12 years ago
Datasheet4 pages4 years ago
Datasheet3 pages17 years ago
Datasheet3 pages14 years ago
Master Electronics
Datasheet3 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Farnell
Datasheet3 pages10 years ago
Factory Futures
Datasheet3 pages13 years ago
Jameco
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago