Bourns 3386P-1-104LF

Cermet trimmer potentiometer, 100 kΩ, 0.5 W, THT, on top, 3386P-1-104LF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact PlatingTin
MountPCB, Through Hole
Number of Terminals3
Weight850.485694 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance100 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
TypePotentiometer
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth9.53 mm
Height4.83 mm
Length9.53 mm
Width9.53 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3386P-1-104LF.

Datasheet3 pages17 years ago
Datasheet3 pages14 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Datasheet3 pages10 years ago
Electro Sonic
Datasheet3 pages12 years ago
Datasheet4 pages4 years ago
element14 APAC
Datasheet3 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Factory Futures
Datasheet3 pages13 years ago
TME
Datasheet3 pages10 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
Upverter
Datasheet4 pages5 years ago
Jameco
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago
Farnell
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-31.18%

Alternate Parts

Price @ 1000
$ 0.801
$ 1.339
$ 1.38
$ 1.6
Stock
407,486
25,094
193,330
10,941
Authorized Distributors
17
14
8
6
Resistance
100 kΩ
100 kΩ
100 kΩ
100 kΩ
Mount
PCB, Through Hole
PCB, Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
-
Termination
Pin
Pin
Pin
Pin
Number of Turns
1
1
1
-
Tolerance
10 %
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3386P-1-104LF.

Related Parts

Descriptions

Descriptions of Bourns 3386P-1-104LF provided by its distributors.

Cermet trimmer potentiometer, 100 kΩ, 0.5 W, THT, on top, 3386P-1-104LF
Resistor Trimmer, Cermet, 100 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole
Trimmer, Cermet, Rest 100 Kilohms, PCB, 1 Turn, Pwr-Rtg 0.5W | Bourns 3386P-1-104LF
Resistor Trimmer 100k Ohm 10% 1/2 Watt 1 Turn 3.15mm Pin Through Hole Tube
Single-Turn Trimmer Potentiometers 3/8 100Kohms 10% 0.5Watts Square
Bourns 3386P-1-104LF 100k 3386p 1 Turn Cermet Trimmer Pot
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube
±10% ±100ppm/℃ 500mW 100kΩ Plugin Variable Resistors/Potentiometers ROHS
TRIMMER, 100K; Track Resistance: 100kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: Trimpot 3386 Series; Power Rating: 500mW; Resistance Tolerance: ± 10%; Temperature Coefficient: ± 100ppm/°C; A
Resistance kOhm = 100 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3386 / Length mm = 9.53 / Width mm = 9.53 / Height mm = 4.83

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3386 P-1-104 LF
  • 3386P-1-104-LF
  • 3386P-1-104LF.
  • 3386P1-104LF

Technical Specifications

Physical
ColorBlue
Contact PlatingTin
MountPCB, Through Hole
Number of Terminals3
Weight850.485694 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance100 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
TypePotentiometer
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth9.53 mm
Height4.83 mm
Length9.53 mm
Width9.53 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3386P-1-104LF.

Datasheet3 pages17 years ago
Datasheet3 pages14 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Datasheet3 pages10 years ago
Electro Sonic
Datasheet3 pages12 years ago
Datasheet4 pages4 years ago
element14 APAC
Datasheet3 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Factory Futures
Datasheet3 pages13 years ago
TME
Datasheet3 pages10 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
Upverter
Datasheet4 pages5 years ago
Jameco
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago
Farnell
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago