Bourns 3362W-1-104LF

Cermet trimmer potentiometer, 100 kΩ, 0.5 W, THT, lateral, 3362W-1-104LF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact PlatingTin
MountPCB, Through Hole
Weight566.990462 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance100 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth4.7 mm
Height6.985 mm
Lead Diameter460 µm
Length6.6 mm
Pitch2.54 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3362W-1-104LF.

Burklin Elektronik
Datasheet3 pages2 years ago
Electro Sonic
Datasheet2 pages13 years ago
Datasheet3 pages4 years ago
element14 APAC
Datasheet2 pages7 years ago
Farnell
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Newark
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-44.79%

Alternate Parts

Price @ 1000
$ 0.431
$ 0.855
$ 0.855
Stock
124,679
25,122
25,122
Authorized Distributors
14
5
5
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
-
-
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3362W-1-104LF.

Related Parts

Descriptions

Descriptions of Bourns 3362W-1-104LF provided by its distributors.

Cermet trimmer potentiometer, 100 kΩ, 0.5 W, THT, lateral, 3362W-1-104LF
Trimmer, Cermet, Rest 100 Kilohms, PCB, 1 Turns, Pwr-Rtg 0.5 W, Tol 10% | Bourns 3362W-1-104LF
Resistor Trimmer, Cermet, 100 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole
Trimmer, Cermet, 0.5W, 100000ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 SQ 100KOHMS 10% 0.5WATTS
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube / TRIMMER 100K OHM 0.5W PC PIN
TRIMMER, 100K; Track Resistance: 100kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: Trimpot 3362 Series; Power Rating: 500mW; Resistance Tolerance: ± 10%; Temperature Coefficient: ± 100ppm/°C; A
Trimmer Potentiometer, 100Kohm 1Turn Through Hole; Trimpot Type:Single Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:100Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Power Rating:500Mwrohs Compliant: Yes |Bourns 3362W-1-104LF
Resistance kOhm = 100 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Side / Number of Turns = 1 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3362 / Length mm = 7 / Width mm = 6.6 / Height mm = 4.7

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3362W-1-104 LF
  • 3362W-1-104LF.
  • 3362W1-104LF

Technical Specifications

Physical
ColorBlue
Contact PlatingTin
MountPCB, Through Hole
Weight566.990462 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance100 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth4.7 mm
Height6.985 mm
Lead Diameter460 µm
Length6.6 mm
Pitch2.54 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3362W-1-104LF.

Burklin Elektronik
Datasheet3 pages2 years ago
Electro Sonic
Datasheet2 pages13 years ago
Datasheet3 pages4 years ago
element14 APAC
Datasheet2 pages7 years ago
Farnell
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Newark
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago