Bourns 3362M-1-103LF

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 240deg 500mW 70C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
MountPCB, Through Hole
Weight566.990462 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance10 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating300 V
Dimensions
Depth4.7 mm
Height6.985 mm
Length6.6 mm
Width4.699 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3362M-1-103LF.

Electro Sonic
Datasheet2 pages13 years ago
Datasheet3 pages4 years ago
Upverter
Datasheet2 pages15 years ago
element14 APAC
Datasheet2 pages7 years ago
Datasheet2 pages13 years ago
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet2 pages10 years ago
Jameco
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+96.55%

Alternate Parts

Price @ 1000
$ 0.686
$ 0.905
$ 0.905
Stock
104,014
10,896
10,896
Authorized Distributors
11
7
7
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3362M-1-103LF.

Related Parts

Descriptions

Descriptions of Bourns 3362M-1-103LF provided by its distributors.

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 240deg 500mW 70C
1/4" Sq, Thru-Hole, TRIMMER, 10 Kilohms, Cermet, Single Turn | Bourns 3362M-1-103LF
Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole
Trimmer; Cermet; Rest 10 Kilohms; PCB; 1 Turns; Pwr-Rtg 0.5 W; Tol 10%
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube
Single-Turn Trimmer Potentiometers 1/4 SQ 10KOHMS 10% 0.5WATTS
TRIMMER POTENTIOMETER, 10KOHM 1TURN THROUGH HOLE; Track Resistance: 10kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: 3362M Series; Power Rating: 500mW; Resistance Tolerance:

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3362M-1-103LF.

Technical Specifications

Physical
ColorBlue
MountPCB, Through Hole
Weight566.990462 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance10 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating300 V
Dimensions
Depth4.7 mm
Height6.985 mm
Length6.6 mm
Width4.699 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3362M-1-103LF.

Electro Sonic
Datasheet2 pages13 years ago
Datasheet3 pages4 years ago
Upverter
Datasheet2 pages15 years ago
element14 APAC
Datasheet2 pages7 years ago
Datasheet2 pages13 years ago
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet2 pages10 years ago
Jameco
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago