Descriptions of Bourns 3362P-1-103LF provided by its distributors.
Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, on top, 3362P-1-103LF
Trimmer, Single Turn, Cermet, Top Adjust, 10 kohm, Through Hole, 1 Turns
Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Resistor Trimmer 10k Ohm 10% 1/2 Watt 1 Turn 2.77mm Pin Through Hole Tube
Adjustable Through-Hole Resistors; BOURNS; 3362P-1-103LF; Cermet; 1; 1 W; 50 mOhm
TRIMMER, CERMET, REST 10 KILOHMS, PCB, 1 TURNS, PWR-RTG 0.5 W, TOL 10%
Single-Turn Trimmer Potentiometers 1/4 SQ 10KOHMS 10% 0.5WATTS
Trimmer Resistors - Through Hole 1/4"SQ 10K OHM 10% DIP-3
Trimpot Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Product Range:3362 Series; Power Rating:500Mw; Qualification:-; Msl:- Rohs Compliant: Yes |Bourns 3362P-1-103LF.
Resistance kOhm = 10 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3362 / Length mm = 6.99 / Width mm = 6.6 / Height mm = 4.7