Bourns 3362W-1-103LF

Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, lateral, 3362W-1-103LF
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
MountPCB, Through Hole
Weight566.990462 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance10 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth4.7 mm
Height6.99 mm
Length6.6 mm
Pitch2.54 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3362W-1-103LF.

Electro Sonic
Datasheet2 pages13 years ago
Datasheet3 pages4 years ago
Burklin Elektronik
Datasheet3 pages2 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages7 years ago
Farnell
Datasheet2 pages15 years ago
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Upverter
Datasheet3 pages5 years ago
Verical
Datasheet2 pages14 years ago
Jameco
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-12.00%

Alternate Parts

Price @ 1000
$ 0.429
$ 0.855
$ 0.855
Stock
277,436
43,744
43,744
Authorized Distributors
17
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
-
-
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3362W-1-103LF.

Related Parts

Descriptions

Descriptions of Bourns 3362W-1-103LF provided by its distributors.

Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, lateral, 3362W-1-103LF
Trimmer, Cermet, Rest 10 Kilohms, PCB, 1 Turns, Pwr-Rtg 0.5 W, Tol 10% | Bourns 3362W-1-103LF
Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole
Single-Turn Trimmer Potentiometers 1/4 SQ 10KOHMS 10% 0.5WATTS
TRIMMER, 10K; Track Resistance: 10kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: Trimpot 3362 Series; Power Rating: 500mW; Resistance Tolerance: ± 10%; Temperature Coefficient: ± 100ppm/°C; Aut
Resistance kOhm = 10 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Side / Number of Turns = 1 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3362 / Length mm = 6.99 / Width mm = 6.6 / Height mm = 4.7

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3362W-1-103 LF
  • 3362W-1-103-LF
  • 3362W-1-103LF.
  • 3362W1-103LF

Technical Specifications

Physical
ColorBlue
MountPCB, Through Hole
Weight566.990462 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating500 mW
Resistance10 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth4.7 mm
Height6.99 mm
Length6.6 mm
Pitch2.54 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3362W-1-103LF.

Electro Sonic
Datasheet2 pages13 years ago
Datasheet3 pages4 years ago
Burklin Elektronik
Datasheet3 pages2 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages7 years ago
Farnell
Datasheet2 pages15 years ago
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Upverter
Datasheet3 pages5 years ago
Verical
Datasheet2 pages14 years ago
Jameco
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago