Vishay 2W10G-E4/51

2W10G Series 1000 V 60 A Glass Passivated Single-Phase Bridge Rectifier-WOG
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 2W10G-E4/51.

Newark

Datasheet4 pages5 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago
Datasheet4 pages11 years ago

IHS

element14 APAC

Inventory History

3 month trend:
-10.94%

CAD Models

Download Vishay 2W10G-E4/51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2W01G Series 100 V 60 A Glass Passivated Single-Phase Bridge Rectifier-WOG
onsemiDF02S
DF02S Series 1.1 V 1.5 A 200 V Surface Mount Bridge Rectifier - SDIP-4
VISHAY 2W005G-E4/51 Bridge Rectifier Diode, Single, 50 V, 2 A, Through Hole, 1.1 V, 4 Pins
VISHAY DF01M-E3/45. Bridge Rectifier Diode, Miniature, Single, 100 V, 1 A, DIP, 1.1 V, 4 Pins
onsemiDF01M
DF01M Series 100 V 1.5 A Through Hole Single Phase Bridge Rectifier - DFM-4
onsemiDF005M
DF005M Series 1.5 A 50 V 5 uA Through Hole Bridge Rectifier - DIP-4

Descriptions

Descriptions of Vishay 2W10G-E4/51 provided by its distributors.

2W10G Series 1000 V 60 A Glass Passivated Single-Phase Bridge Rectifier-WOG
Bridge Rectifier, Single Phase, 1 kV, 2 A, Through Hole, 4 Pins, 1 V
60A 1.1V@2A 2A 1kV DIP-4 Bridge Rectifiers ROHS
Bridge Rectifiers; VISHAY; 2W10G-E4/51; 5.6 mm; 1 kV; 4; 5 µA
Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon
Glass Passivated Bridge Rectifier Through Hole 2A 1kV WOG
Diode Rectifier Bridge Single 1KV 2A 4-Pin Case WOG Bulk
BRIDGE RECTIFIER, 1PH, 2A, 1KV, THD; No
BRIDGE RECTIFIER, 2A, 1000V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):2A; Forward Voltage VF Max:1V; Diode Mounting Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Bridge ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2W10G-E4/51.
  • 2W10G-E451