Vishay DF01M-E3/45

DF01M Series 100 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DF01M-E3/45.

JRH Electronics

Datasheet5 pages6 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-20.11%

CAD Models

Download Vishay DF01M-E3/45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.222
$ 0.169
$ 0.169
Stock
160,058
96,867
96,867
Authorized Distributors
6
6
6
Average Rectified Current
1.5 A
1.5 A
1.5 A
Peak Reverse Current
5 µA
10 pA
10 pA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DIP
-
-
Max Operating Temperature
150 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-65 °C
-65 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
100 V
100 V
100 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Bridge Diode Single 400V 1A 4-Pin Case DFM Tube / BRIDGE RECT 1PHASE 400V 1A DFM
DF10M Series 1000V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
DF08M Series 800 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
VishayB4M-E3/45
Diode Rectifier Bridge Single 400V 0.5A 4-Pin Case MBM Tube
Diodes Inc.DF04M
DF04M Series 1 A 400 V Bridge Rectifier Through Hole - DFM-4
DB Series 800 V 10 uA Through Hole Single Phase Bridge Rectifier - DB-1

Descriptions

Descriptions of Vishay DF01M-E3/45 provided by its distributors.

DF01M Series 100 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
100V 50A 5μA 1A PDIP Through hole mounting 8.51mm*6.5mm*3.3mm
Diode Rectifier Bridge Single 100V 1A 4-Pin Case DFM Tube
1A,100V,gpp,dip,bridgerect. Rohs Compliant: Yes |Vishay DF01M-E3/45.
1.1V@1A 1A 100V EDIP-4 Bridge Rectifiers ROHS
Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon
BRIDGE RECTIFIER, 1PH, 1A, 100V THD; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Diode Mounting Type:Through Hole
BRIDGE RECT 1PHASE 100V 1A DFM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF01M-E3/45.
  • DF01M-E3/45..
  • DF01M-E345