International Rectifier 2N6851

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier 2N6851.

IHS

Datasheet7 pages25 years ago
Datasheet1 page0 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IRFBE30PBF N-CHANNEL MOSFET TRANSISTOR, 4.1 A, 800 V, 3-PIN TO-220AB
VishayIRF620PBF
Single N-Channel 200 V 0.8 Ohms Flange Mount Power Mosfet - TO-220AB
VishayIRF830PBF
Single N-Channel 500 V 1.5 Ohms Flange Mount Power Mosfet - TO-220-3
InfineonIRFU220NPBF
Single N-Channel 200 V 600 mOhm 23 nC 4HEXFET® Power Mosfet - TO-251
Transistor MOSFET N-CH 900V 5.1A 3-Pin TO-220 Tube
Transistor: N-MOSFET; unipolar; 650V; 4.5A; 0.95ohm; 50W; -55+150 deg.C; THT; TO220

Descriptions

Descriptions of International Rectifier 2N6851 provided by its distributors.

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
-200V Single P-Channel Hi-Rel MOSFET in a TO-205AF package
P Channel Mosfet, -200V, 4A, To-205Af
Trans MOSFET P-CH 200V 4A 3-Pin TO-39
Power Field-Effect Transistor, 4A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.