Vishay IRF830PBF

Single N-Channel 500 V 1.5 Ohms Flange Mount Power Mosfet - TO-220-3
$ 0.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF830PBF.

IHS

Datasheet7 pages2 years ago
Datasheet9 pages14 years ago

Upverter

Newark

element14 APAC

TME

Inventory History

3 month trend:
+30.33%

CAD Models

Download Vishay IRF830PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-07-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Single N-Channel 500 V 1.4 Ohms Flange Mount Power Mosfet - TO-220-3
VishayIRF730PBF
Transistor MOSFET N-CH 400V 5.5A 3-Pin (3+Tab) TO-220AB
Single N-Channel 600 V 2.2 Ohms Flange Mount Power Mosfet - TO-220AB
onsemiFQP5N50C
Trans MOSFET N-CH 500V 5A 3-Pin(3+Tab) TO-220 Rail
onsemiFDP5N50
Trans MOSFET N-CH 500V 5A 3-Pin(3+Tab) TO-220AB Rail
TO-220AB, SINGLE, N-CH, 150V, 42MOHM ULTRAFET TRENCH MOSFET

Descriptions

Descriptions of Vishay IRF830PBF provided by its distributors.

Single N-Channel 500 V 1.5 Ohms Flange Mount Power Mosfet - TO-220-3
Power MOSFET, N Channel, 500 V, 4.5 A, 1.5 ohm, TO-220AB, Through Hole
74W(Tc) 20V 4V@250µA 38nC@10 V 1 N-Ch 500V 1.5Ω@2.7A,10V 4.5A 610pF@25V TO-220AB TH 9.14mm H
Trans MOSFET N-CH 500V 4.5A 3-Pin (3+Tab) TO-220AB
MOSFET N-CH 500V 4.5A TO-220AB | Siliconix / Vishay IRF830PBF
Power Field-Effect Transistor, 4.5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N Channel Mosfet, 500V, 4.5A To-220; Channel Type:N Channel; Drain Source Voltage Vds:500V; Continuous Drain Current Id:4.5A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: No |Vishay IRF830PBF.
MOSFET, N, 500V, 4.5A, TO-220; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:500V; Current, Id Cont:4.5A; Resistance, Rds On:1.5ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-220AB; Termination Type:Through Hole; Current, Idm Pulse:18A; Power Dissipation:74W; Power, Pd:74W; Thermal Resistance, Junction to Case A:1.7°C/W; Voltage, Vds Max:500V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 830 PBF
  • IRF830-PBF
  • IRF830PBF.