Infineon IRFU220NPBF

Single N-Channel 200 V 600 mOhm 23 nC 4HEXFET® Power Mosfet - TO-251
$ 0.562
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFU220NPBF.

IHS

Datasheet11 pages21 years ago
Datasheet11 pages25 years ago

Newark

DigiKey

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-97.37%

CAD Models

Download Infineon IRFU220NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-03-13
LTD Date2008-09-13

Related Parts

Single N-Channel 200 V 0.8 Ohms Through Hole Power Mosfet - IPAK (TO-251)
Single N-Channel 200 V 1.5 Ohm Through Hole Power Mosfet - TO-251-3
onsemiFQU7N20TU
Trans MOSFET N-CH 200V 5.3A 3-Pin(3+Tab) IPAK Rail
IRFU214 Series N-Channel 250 V 2 Ohm 2.5 W Power Mosfet - IPAK (TO-251)
onsemiFQU8N25TU
MOSFET N-CH 250V 6.2A IPAK / N-Channel 250 V 6.2A (Tc) 2.5W (Ta), 50W (Tc) Through Hole I-PAK
Power MOSFET, N-Channel, B-FET, 200 V, 4.6 A, 0.9 Ω, IPAK

Descriptions

Descriptions of Infineon IRFU220NPBF provided by its distributors.

Single N-Channel 200 V 600 mOhm 23 nC 4HEXFET® Power Mosfet - TO-251
Power MOSFET(Vdss=200V, Rds(on)max=600mohm, Id=5.0A) | MOSFET N-CH 200V 5A I-PAK
200V Single N-Channel HEXFET Power MOSFET in a I-Pak package, IPAK-3, RoHS
Infineon SCT
MOSFET, 200V, 5A, 600 mOhm, 15 nC Qg, I-Pak
Power Field-Effect Transistor, 5A I(D), 200V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
MOSFET, N, 200V, 5A, I-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:5A; Drain Source Voltage Vds:200V; On Resistance Rds(on):600mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:43W; Transistor Case Style:I-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:I-PAK; Current Id Max:5A; Junction to Case Thermal Resistance A:3.5°C/W; On State resistance @ Vgs = 10V:600ohm; Package / Case:IPAK; Power Dissipation Pd:43W; Power Dissipation Pd:43W; Pulse Current Idm:20A; Termination Type:Through Hole; Turn Off Time:12ns; Turn On Time:11ns; Voltage Vds Typ:200V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
Mosfet, N-Ch, 200V, 5A, To-251Aa; Channel Type:N Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:5A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon Technologies IRFU220NPBF
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFU220N
  • IRFU220NPBF.
  • SP001567710