Phoenix Contact 2902992

Power Supply; AC-DC; 24V; 2.5A; 85-264V In; Enclosed; DIN Rail; 60W; UNO POWER Series
$ 57.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2902992.

Electro Sonic

Datasheet6 pages10 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.56%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TDK-LambdaZPSA60-24
Switching Power Supplies 60W 24V 2.5A AC-DC, 115-230VAC
TDK-LambdaDPP50-24
AC-DC Power Supplies, DIN rail mount, Output: 50W. 24V, DIN rail installation compatible
Mean WellDR-75-24
DR-75 Series 76.8 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
TDK-LambdaLS50-24
AC-DC Regulated Power Supply Module, 1 Output, 52.8W, Hybrid
Mean WellPLN-60-24
AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 2.5 Amps 60 Watts
Switching Power Supplies Fan 120W 24V 5A ConvCool 75W Medical

Descriptions

Descriptions of Phoenix Contact 2902992 provided by its distributors.

Power Supply; AC-DC; 24V; 2.5A; 85-264V In; Enclosed; DIN Rail; 60W; UNO POWER Series
Phoenix Contact Switching Power Supply; UNO-PS/1AC/24DC/60W; 24VDC OUT; 2.5A; 85-264VAC IN; Single Phase; DIN Rail Mount; Plastic
POWER SUPPLY, AC-DC, 24V, 2.5A; Power Supply Applications:ITE; No. of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:24V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Output Current - Output 2:- RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 2.5 / Output Voltage Nominal 1 V = 24 / Output Type = Fixed / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 60 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 30 / Termination Type = Screw Terminal / Series = UNO-PS / Efficiency % = 90 / MTBF h = 785000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 84 / Height mm = 90 / Width mm = 35

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG