Johanson 250R14W104KV4T

25V 100nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance100 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth810 µm
Height890 µm
Length1.6 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for Johanson 250R14W104KV4T.

Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet4 pages19 years ago
Farnell
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-3.32%

Alternate Parts

Price @ 1000
$ 0.12
$ 0.009
$ 0.009
Stock
220,466
25,669,009
25,669,009
Authorized Distributors
4
15
15
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
890 µm
900 µm
900 µm

Engineering Resources

View Evaluation kits and Reference designs for Johanson 250R14W104KV4T.

Related Parts

Descriptions

Descriptions of Johanson 250R14W104KV4T provided by its distributors.

25V 100nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 0603 125°C T/R
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 25V 0.1muF ±10% X7R
Capacitor,ceramic,100000Pf,25Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc |Johanson Dielectrics 250R14W104KV4T
MLCC, 0603, 25V, X7R, 100NF; Capacitance: 0.1µF; Voltage Rating: 25V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: -; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Capacitance Tolerance ±: ± 10%; Capacitor Terminals: SMD; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance100 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth810 µm
Height890 µm
Length1.6 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for Johanson 250R14W104KV4T.

Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet4 pages19 years ago
Farnell
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant