KEMET C0603C104K3RACTU

Capacitor, Multilayer, Ceramic, 25V, 10%, X7R, 15% Tc, 0.1Uf, Surface Mount, 0603
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor3.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C104K3RACTU.

Newark
Datasheet1 page3 years ago
Datasheet10 pages15 years ago
Datasheet3 pages16 years ago
Datasheet25 pages5 years ago
Datasheet23 pages9 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet7 pages18 years ago
Datasheet3 pages16 years ago
Datasheet7 pages18 years ago
Farnell
Datasheet4 pages4 years ago
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet14 pages15 years ago
Datasheet16 pages15 years ago
Datasheet38 pages20 years ago
Datasheet8 pages18 years ago
Datasheet8 pages15 years ago
Datasheet9 pages15 years ago
Datasheet8 pages15 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Datasheet8 pages18 years ago
Datasheet3 pages16 years ago
Datasheet4 pages16 years ago
Datasheet19 pages20 years ago
Upverter
Datasheet9 pages15 years ago
Datasheet25 pages4 years ago
Datasheet18 pages4 years ago
Electro Sonic
Datasheet24 pages9 years ago
Datasheet27 pages2 years ago
element14 APAC
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
Datasheet22 pages10 years ago
Datasheet473 pages10 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages6 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago
Jameco
Datasheet10 pages16 years ago

Inventory History

3 month trend:
-2.37%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.007
$ 0.007
Stock
28,477,245
91,121,403
91,121,403
Authorized Distributors
18
11
11
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C104K3RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C104K3RACTU provided by its distributors.

Capacitor, Multilayer, Ceramic, 25V, 10%, X7R, 15% Tc, 0.1Uf, Surface Mount, 0603
Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric]
Capacitor;Ceramic;Cap;.100uF;Tol 10%;SMT;Vol-Rtg 25V;X7R;Cut Tape | KEMET C0603C104K3RACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 25V 0.1Uf X7R 0603 10%
Ceramic Capacitor 4000pcs (Reel) 100nF, 25VDC, 0603, ±10 %
SMD MLC Capacitor 100nF 25V 10% X7R 0603
@0603,X7R,.1UF,10%,25V, UNMARKED,7IN,TR<TX(100)
CAP, 0.1µF, 25V, 10%, X7R, 0603, REEL; Capacitance: 0.1µF; Voltage Rating: 25V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C104K3RAC 7867
  • C0603C104K3RAC7867
  • C0603C104K3RAC7867+
  • C0603C104K3RACTU.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor3.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C104K3RACTU.

Newark
Datasheet1 page3 years ago
Datasheet10 pages15 years ago
Datasheet3 pages16 years ago
Datasheet25 pages5 years ago
Datasheet23 pages9 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet7 pages18 years ago
Datasheet3 pages16 years ago
Datasheet7 pages18 years ago
Farnell
Datasheet4 pages4 years ago
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet14 pages15 years ago
Datasheet16 pages15 years ago
Datasheet38 pages20 years ago
Datasheet8 pages18 years ago
Datasheet8 pages15 years ago
Datasheet9 pages15 years ago
Datasheet8 pages15 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Datasheet8 pages18 years ago
Datasheet3 pages16 years ago
Datasheet4 pages16 years ago
Datasheet19 pages20 years ago
Upverter
Datasheet9 pages15 years ago
Datasheet25 pages4 years ago
Datasheet18 pages4 years ago
Electro Sonic
Datasheet24 pages9 years ago
Datasheet27 pages2 years ago
element14 APAC
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
Datasheet22 pages10 years ago
Datasheet473 pages10 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages6 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago
Jameco
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant