AVX 06033C104KAT2A

Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric]
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth810 µm
Height900 µm
Length1.6 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for AVX 06033C104KAT2A.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages8 years ago
element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Farnell
Datasheet4 pages15 years ago
Datasheet4 pages2 years ago
Future Electronics
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages8 years ago
TME
Datasheet4 pages14 years ago
Datasheet4 pages2 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet4 pages14 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet18 pages19 years ago
Jameco
Datasheet22 pages16 years ago
DigiKey
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago

Inventory History

3 month trend:
+68.19%

Alternate Parts

Price @ 1000
$ 0.013
$ 0.013
$ 0.013
Stock
24,253,530
3,418,018
3,418,018
Authorized Distributors
15
11
11
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
900 µm
900 µm
900 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 06033C104KAT2A.

Related Parts

Descriptions

Descriptions of AVX 06033C104KAT2A provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603
Cap Ceramic 0.1uF 25V X7R 10% SMD 0603 125Ž Paper T/R
0603 (1608Metric) ceramic capacitor 25V 0.1muF ±10% X7R
CAPACITOR;CERAMIC;CAP.1UF ;TOL +-10%; SMD; VOL-RTG;25V;X7R ,TR
Ceramic MLCC 0.1UF 25V 10% X7R,0603
Ceramic Capacitor 100nF, 25V, 0603, ±10 %
CERAMIC CAPACITOR, 0.1UF, 25V, X7R, 10%, 0603, FULL REEL; CERAMIC CAPACITOR CASE:0603 [1608 METRIC]; CAPACITANCE:0.1 F; VOLTAGE RATING:25V; CAPACITANCE TOLERANCE: 10%; DIELECTRIC CHARACTERISTIC:X7R; PRODUCT RANGE:- ROHS COMPLIANT: YES
CAP, 0.1µF, 25V, 10%, X7R, 0603; Capacitance: 0.1µF; Voltage Rating: 25V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: AVX 0603 MLCC; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06033C104KAT2A.
  • 06033C104KAT2A/4K
  • 06033C104KAT2A4K

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth810 µm
Height900 µm
Length1.6 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for AVX 06033C104KAT2A.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages8 years ago
element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Farnell
Datasheet4 pages15 years ago
Datasheet4 pages2 years ago
Future Electronics
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages8 years ago
TME
Datasheet4 pages14 years ago
Datasheet4 pages2 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet4 pages14 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet18 pages19 years ago
Jameco
Datasheet22 pages16 years ago
DigiKey
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago