Microchip 24LC128-I/P

EEPROM Serial-2Wire 128K-bit 16K x 8 3.3V/5V 8-Pin PDIP Tube / IC EEPROM 128KBIT 400KHZ 8DIP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Access Time900 ns
Density128 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5.5 V
PackagingBulk
Schedule B8542320050
Dimensions
Height3.3 mm
Length9.4 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC128-I/P.

Newark
Datasheet38 pages13 years ago
SHENGYU ELECTRONICS
Datasheet44 pages4 years ago
Microchip
Datasheet42 pages2 years ago
Electro Sonic
Datasheet38 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
TME
Datasheet26 pages17 years ago

Inventory History

3 month trend:
+18.52%

Alternate Parts

Price @ 1000
$ 0.775
$ 0.913
$ 0.913
Stock
445,620
266,483
266,483
Authorized Distributors
13
8
8
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Density
128 kb
128 kb
128 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC128-I/P.

Related Parts

Descriptions

Descriptions of Microchip 24LC128-I/P provided by its distributors.

EEPROM Serial-2Wire 128K-bit 16K x 8 3.3V/5V 8-Pin PDIP Tube / IC EEPROM 128KBIT 400KHZ 8DIP
24LC128 Series 128 Kb I2C 2 Wire (16K X 8) 2.5 V Serial EEPROM - PDIP-8
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
Microchip 24LC128-I/P Serial EEPROM Memory,128kbit,900ns,2.5 to 5.5V 8-Pin PDIP | Microchip Technology Inc. 24LC128-I/P
EEPROM, 16KX8, Serial, CMOS, PDIP8
SERIAL EEPROM, 128KBIT, 400KHZ, DIP-8; Memory Size:128Kbit; EEPROM Configuration:16K x 8bit; Interface Type:Serial I2C (2-Wire); Clock
EEPROM Operating temperature: -40...85 °C Power supply: 2.5...5.5 V Bus type: I²C Organisation: 16 k x 8 Bit Package: DIL-8 Packaging: Tube Memory size: 128 kbit Standby current: 0.1 uA
SERIAL EEPROM, 128KBIT, 400KHZ, DIP-8; Memory Size: 128Kbit; EEPROM Memory Configuration: 16K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 128Kbit I2C Serial EEPROM; MSL: -; SVHC: No SVHC (27-Jun-2018); Automotive Qualification Standard: AEC-Q100; Base Number: 24; Clock Frequency Max: 400kHz; Device Marking: 24LC128; IC Generic Number: 24LC128; IC Interface Type: Serial I2C; Logic Function Number: 24LC128; Memory Density: 128Kbit; Memory Type: EEPROM; Memory Voltage Vcc: 2.5V; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.5V to 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC128-I/P.
  • 24LC128-IP
  • 24LC128I/P
  • 24LC128IP

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Access Time900 ns
Density128 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5.5 V
PackagingBulk
Schedule B8542320050
Dimensions
Height3.3 mm
Length9.4 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC128-I/P.

Newark
Datasheet38 pages13 years ago
SHENGYU ELECTRONICS
Datasheet44 pages4 years ago
Microchip
Datasheet42 pages2 years ago
Electro Sonic
Datasheet38 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
TME
Datasheet26 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements