Microchip 24LC08BH-E/MS

EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V Automotive 8-Pin MSOP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density8 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 24LC08BH-E/MS.

SHENGYU ELECTRONICS
Datasheet32 pages10 years ago
Microchip
Datasheet28 pages16 years ago
Datasheet36 pages2 years ago
Datasheet40 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.464
$ 0.363
$ 0.363
Stock
188,211
258,641
258,641
Authorized Distributors
6
11
11
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Density
8 kb
8 kb
8 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC08BH-E/MS.

Related Parts

Descriptions

Descriptions of Microchip 24LC08BH-E/MS provided by its distributors.

EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V Automotive 8-Pin MSOP
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
8K, 1K X 8 2.5V SERIAL EE, EXT, 1/2 ARRAY WP | Microchip Technology Inc. 24LC08BH-E/MS
Serial EEPROM - 8Kb - I²C - 400kHz Max Clock - 2.5-5.5V - Half Array Write Protection - -40°C to +12
Eeprom, 8Kbit, -40 To 125Deg C; Memory Configuration:4 Blk (256 X 8Bit); Interfaces:Serial I2C (2-Wire); Clock Frequency Max:400Khz; Ic Case/Package:Msop; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC08BH-E/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC08BH-EMS

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density8 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 24LC08BH-E/MS.

SHENGYU ELECTRONICS
Datasheet32 pages10 years ago
Microchip
Datasheet28 pages16 years ago
Datasheet36 pages2 years ago
Datasheet40 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements