Microchip 24LC08BT-I/MS

24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM SMT - MSOP-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density8 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingTape and Reel
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 24LC08BT-I/MS.

SHENGYU ELECTRONICS
Datasheet40 pages12 years ago
Microchip SCT
Datasheet46 pages4 years ago
Microchip
Datasheet49 pages2 years ago
Newark
Datasheet30 pages15 years ago
Augswan
Datasheet48 pages3 years ago
DigiKey
Datasheet26 pages18 years ago
Mouser
Datasheet24 pages20 years ago

Inventory History

3 month trend:
-3.16%

Alternate Parts

Price @ 1000
$ 0.364
$ 0.366
$ 0.366
Stock
453,418
258,641
258,641
Authorized Distributors
11
12
12
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Density
8 kb
8 kb
8 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC08BT-I/MS.

Related Parts

Descriptions

Descriptions of Microchip 24LC08BT-I/MS provided by its distributors.

24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM SMT - MSOP-8
8K, 1K X 8 2.5V SERIAL EE, IND8 MSOP 3x3mm T/R | Microchip Technology Inc. 24LC08BT-I/MS
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
EEPROM Serial-2Wire 8K-bit 4Block x 256 x 8 3.3V/5V 8-Pin MSOP T/R
Surface Mount 24LC08B Tape & Reel (TR) EEPROM ic memory 400kHz 900ns 3mA 8kb
Eeprom, 8Kbit, I2C, 400Khz, Msop-8; Memory Size:8Kbit; Eeprom Memory Configuration:4 Blk (256 X 8Bit); Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:400Khz; Memory Case Style:Msop; No. Of Pins:8Pins; Supply Voltage Rohs Compliant: Yes |Microchip 24LC08BT-I/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC08BT-IMS

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density8 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingTape and Reel
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 24LC08BT-I/MS.

SHENGYU ELECTRONICS
Datasheet40 pages12 years ago
Microchip SCT
Datasheet46 pages4 years ago
Microchip
Datasheet49 pages2 years ago
Newark
Datasheet30 pages15 years ago
Augswan
Datasheet48 pages3 years ago
DigiKey
Datasheet26 pages18 years ago
Mouser
Datasheet24 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements